We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.563
100+
HK$0.395
500+
HK$0.302
2500+
HK$0.270
5000+
HK$0.202
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
2.5A
EMIFIL BLM15PX Series
0.032ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3471089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.302
2500+
HK$0.270
5000+
HK$0.202
10000+
HK$0.177
Min: 500 / Mult: 10
0402 [1005 Metric]
60ohm
2.5A
EMIFIL BLM15PX Series
0.032ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4236010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.080
100+
HK$1.440
500+
HK$1.080
2500+
HK$0.781
5000+
HK$0.766
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
2.5A
EMIFIL BLM15PX Series
0.032ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
4236020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.330
100+
HK$0.929
500+
HK$0.749
2500+
HK$0.666
5000+
HK$0.527
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
2.5A
EMIFIL BLM15PX Series
0.032ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4236020RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.749
2500+
HK$0.666
5000+
HK$0.527
10000+
HK$0.517
Min: 500 / Mult: 10
0402 [1005 Metric]
60ohm
2.5A
EMIFIL BLM15PX Series
0.032ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4236010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.440
500+
HK$1.080
2500+
HK$0.781
5000+
HK$0.766
10000+
HK$0.750
Min: 100 / Mult: 10
0402 [1005 Metric]
60ohm
2.5A
EMIFIL BLM15PX Series
0.032ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
3517409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.190
100+
HK$0.905
500+
HK$0.798
1000+
HK$0.783
2000+
HK$0.767
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
2.5A
Z-PWZ Series
0.032ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
3288797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.913
100+
HK$0.716
500+
HK$0.543
1000+
HK$0.502
2000+
HK$0.492
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
2A
EMIFIL BLM18KG Series
0.032ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3288797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$0.913
100+
HK$0.716
500+
HK$0.543
1000+
HK$0.502
2000+
HK$0.492
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
2A
EMIFIL BLM18KG Series
0.032ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3517409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.190
100+
HK$0.905
500+
HK$0.798
1000+
HK$0.783
2000+
HK$0.767
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
2.5A
Z-PWZ Series
0.032ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
3639647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$2.960
250+
HK$2.400
500+
HK$2.320
1500+
HK$1.940
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
500ohm
3.2A
NFZ2MSD Series
0.032ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
3639647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.960
250+
HK$2.400
500+
HK$2.320
1500+
HK$1.940
3000+
HK$1.840
Min: 100 / Mult: 5
0806 [2016 Metric]
500ohm
3.2A
NFZ2MSD Series
0.032ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY