We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1781089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.521
100+
HK$0.362
500+
HK$0.286
1000+
HK$0.236
2000+
HK$0.199
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1781089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.286
1000+
HK$0.236
2000+
HK$0.199
4000+
HK$0.161
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1635732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.770
100+
HK$1.570
500+
HK$1.500
1000+
HK$1.420
2000+
HK$1.400
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
3A
WE-CBF Series
0.03ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.570
500+
HK$1.500
1000+
HK$1.420
2000+
HK$1.400
Min: 100 / Mult: 10
0805 [2012 Metric]
120ohm
3A
WE-CBF Series
0.03ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
4360003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.510
10+
HK$1.450
100+
HK$1.390
500+
HK$1.330
1000+
HK$1.210
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
10ohm
2A
WE-CBF Series
0.03ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1669743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.512
100+
HK$0.361
500+
HK$0.278
1000+
HK$0.246
2000+
HK$0.241
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
3A
MPZ Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
2443252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.638
100+
HK$0.445
500+
HK$0.345
1000+
HK$0.312
2000+
HK$0.274
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
3A
EMIFIL BLM21PG Series
0.03ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1669743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.278
1000+
HK$0.246
2000+
HK$0.241
Min: 500 / Mult: 10
0603 [1608 Metric]
100ohm
3A
MPZ Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
2443239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.521
100+
HK$0.370
500+
HK$0.286
1000+
HK$0.219
2000+
HK$0.198
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3518674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.630
100+
HK$0.420
500+
HK$0.336
1000+
HK$0.236
2000+
HK$0.231
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
5A
ILHB Series
0.03ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3471119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.538
100+
HK$0.378
500+
HK$0.294
1000+
HK$0.227
2000+
HK$0.198
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3471118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.554
100+
HK$0.395
500+
HK$0.302
1000+
HK$0.244
2000+
HK$0.219
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
2292363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.822
250+
HK$0.760
1000+
HK$0.698
5000+
HK$0.636
10000+
HK$0.574
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
4A
HI Series
0.03ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2292374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.935
100+
HK$0.835
500+
HK$0.815
2500+
HK$0.815
Min: 10 / Mult: 10
1806 [4516 Metric]
91ohm
3A
HI Series
0.03ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3516868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.538
100+
HK$0.378
500+
HK$0.294
1000+
HK$0.280
2000+
HK$0.265
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
3A
MPZ Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3551411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.830
100+
HK$1.380
500+
HK$1.110
1000+
HK$0.551
2000+
HK$0.540
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
3A
WE-CBA Series
0.03ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
50+
HK$1.730
250+
HK$1.650
500+
HK$1.580
1000+
HK$1.500
More Pricing...
Min: 5 / Mult: 5
1210 [3225 Metric]
65ohm
3A
WE-CBF Series
0.03ohm
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
AEC-Q200
2292363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.760
1000+
HK$0.698
5000+
HK$0.636
10000+
HK$0.574
20000+
HK$0.512
Min: 500 / Mult: 10
0603 [1608 Metric]
60ohm
4A
HI Series
0.03ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2761594

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
HK$1.300
15000+
HK$1.280
30000+
HK$1.250
Min: 3000 / Mult: 3000
1206 [3216 Metric]
120ohm
3A
WE-CBF Series
0.03ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3471144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.932
100+
HK$0.655
500+
HK$0.495
1000+
HK$0.387
2000+
HK$0.358
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
3A
EMIFIL BLM21PG Series
0.03ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
3773612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.444
250+
HK$0.247
1000+
HK$0.214
5000+
HK$0.148
12000+
HK$0.132
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
BBUP Series
0.03ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.345
1000+
HK$0.312
2000+
HK$0.274
4000+
HK$0.236
Min: 500 / Mult: 10
0805 [2012 Metric]
120ohm
3A
EMIFIL BLM21PG Series
0.03ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
3386840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.543
100+
HK$0.387
500+
HK$0.296
1000+
HK$0.281
2000+
HK$0.266
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
2.3A
MPZ Series
0.03ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3773596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.913
100+
HK$0.633
500+
HK$0.485
2500+
HK$0.305
6000+
HK$0.296
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
100ohm
3A
BBPY Series
0.03ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
2292369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.380
100+
HK$0.948
500+
HK$0.713
2500+
HK$0.630
7500+
HK$0.479
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
120ohm
4A
HI Series
0.03ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY