We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.932
100+
HK$0.655
500+
HK$0.495
1000+
HK$0.378
2000+
HK$0.345
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.630
100+
HK$0.453
500+
HK$0.370
1000+
HK$0.278
2000+
HK$0.253
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.370
1000+
HK$0.278
2000+
HK$0.253
4000+
HK$0.227
Min: 500 / Mult: 10
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.410
100+
HK$0.974
500+
HK$0.739
1000+
HK$0.563
2000+
HK$0.525
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
2A
EMIFIL BLM18EG Series
0.045ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
1515660RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.495
1000+
HK$0.378
2000+
HK$0.345
4000+
HK$0.312
Min: 500 / Mult: 10
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.739
1000+
HK$0.563
2000+
HK$0.525
4000+
HK$0.487
Min: 500 / Mult: 10
0603 [1608 Metric]
100ohm
2A
EMIFIL BLM18EG Series
0.045ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
3678472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.987
100+
HK$0.691
500+
HK$0.527
1000+
HK$0.403
2000+
HK$0.366
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
1.25A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3499696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.839
100+
HK$0.722
500+
HK$0.655
1000+
HK$0.521
2000+
HK$0.487
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
2A
KPZ-HR Series
0.045ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
3516870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.313
100+
HK$0.301
500+
HK$0.288
1000+
HK$0.276
2000+
HK$0.263
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
2A
MPZ Series
0.045ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
2292465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.490
100+
HK$1.030
500+
HK$0.781
2500+
HK$0.601
7500+
HK$0.535
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
31ohm
1.5A
MI Series
0.045ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2292465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.781
2500+
HK$0.601
7500+
HK$0.535
15000+
HK$0.525
Min: 500 / Mult: 10
1206 [3216 Metric]
31ohm
1.5A
MI Series
0.045ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3516870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.288
1000+
HK$0.276
2000+
HK$0.263
4000+
HK$0.250
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
2A
MPZ Series
0.045ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3499696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.655
1000+
HK$0.521
2000+
HK$0.487
4000+
HK$0.453
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
2A
KPZ-HR Series
0.045ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
3678440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.666
2500+
HK$0.551
7500+
HK$0.502
15000+
HK$0.494
75000+
HK$0.485
More Pricing...
Min: 500 / Mult: 10
1005 [0402 Metric]
18ohm
1.2A
BLM02KX Series
0.045ohm
± 25%
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3678472RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.527
1000+
HK$0.403
2000+
HK$0.366
4000+
HK$0.329
Min: 500 / Mult: 10
0805 [2012 Metric]
220ohm
1.25A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3678440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.977
100+
HK$0.877
500+
HK$0.666
2500+
HK$0.551
7500+
HK$0.502
More Pricing...
Min: 10 / Mult: 10
1005 [0402 Metric]
18ohm
1.2A
BLM02KX Series
0.045ohm
± 25%
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
4354184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.469
100+
HK$0.329
500+
HK$0.255
1000+
HK$0.222
2000+
HK$0.197
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
2A
MPZ-H Series
0.045ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY