We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.588
100+
HK$0.420
500+
HK$0.320
2500+
HK$0.286
5000+
HK$0.211
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
2A
EMIFIL BLM15PX Series
0.055ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3288291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.630
100+
HK$0.437
500+
HK$0.336
2500+
HK$0.294
5000+
HK$0.219
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
2A
MPZ-H Series
0.055ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3288800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.820
100+
HK$0.610
500+
HK$0.496
1000+
HK$0.415
2000+
HK$0.408
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
1.5A
EMIFIL BLM18KG Series
0.055ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3288800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$0.820
100+
HK$0.610
500+
HK$0.496
1000+
HK$0.415
2000+
HK$0.408
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
1.5A
EMIFIL BLM18KG Series
0.055ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3288801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.535
1000+
HK$0.469
2000+
HK$0.428
4000+
HK$0.387
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
1.5A
EMIFIL BLM18KG Series
0.055ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3288291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.336
2500+
HK$0.294
5000+
HK$0.219
10000+
HK$0.202
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
2A
MPZ-H Series
0.055ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3471063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.173
100+
HK$0.124
500+
HK$0.099
2500+
HK$0.066
7500+
HK$0.062
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
33ohm
1.5A
EMIFIL BLM03PX Series
0.055ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3471063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.099
2500+
HK$0.066
7500+
HK$0.062
15000+
HK$0.058
Min: 500 / Mult: 10
0201 [0603 Metric]
33ohm
1.5A
EMIFIL BLM03PX Series
0.055ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3471083RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.320
2500+
HK$0.286
5000+
HK$0.211
10000+
HK$0.177
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
2A
EMIFIL BLM15PX Series
0.055ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3288801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.757
100+
HK$0.625
500+
HK$0.535
1000+
HK$0.469
2000+
HK$0.428
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
1.5A
EMIFIL BLM18KG Series
0.055ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
4236022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.560
100+
HK$1.110
500+
HK$0.831
2500+
HK$0.739
5000+
HK$0.563
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
2A
EMIFIL BLM15PX Series
0.055ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4236022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.110
500+
HK$0.831
2500+
HK$0.739
5000+
HK$0.563
10000+
HK$0.552
Min: 100 / Mult: 10
0402 [1005 Metric]
120ohm
2A
EMIFIL BLM15PX Series
0.055ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4387381

RoHS

Each
10+
HK$0.280
500+
HK$0.181
2500+
HK$0.124
10000+
HK$0.099
20000+
HK$0.098
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
2A
BBUP Series
0.055ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4236012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.340
500+
HK$1.110
2500+
HK$0.814
5000+
HK$0.798
10000+
HK$0.782
Min: 100 / Mult: 10
0402 [1005 Metric]
120ohm
2A
EMIFIL BLM15PX Series
0.055ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
4142756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.490
100+
HK$1.340
500+
HK$1.240
2500+
HK$0.918
7500+
HK$0.900
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
10ohm
650mA
WE-CBA Series
0.055ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4142756RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.340
500+
HK$1.240
2500+
HK$0.918
7500+
HK$0.900
15000+
HK$0.882
Min: 100 / Mult: 10
0201 [0603 Metric]
10ohm
650mA
WE-CBA Series
0.055ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4387369

RoHS

Each
10+
HK$0.699
250+
HK$0.420
1000+
HK$0.329
5000+
HK$0.231
8000+
HK$0.227
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
2A
ABUP Series
0.055ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4236012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.900
100+
HK$1.340
500+
HK$1.110
2500+
HK$0.814
5000+
HK$0.798
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
2A
EMIFIL BLM15PX Series
0.055ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY