We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.190
100+
HK$0.140
500+
HK$0.116
2500+
HK$0.074
7500+
HK$0.067
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
900mA
EMIFIL BLM03PX Series
0.16ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.116
2500+
HK$0.074
7500+
HK$0.067
15000+
HK$0.060
Min: 500 / Mult: 10
0201 [0603 Metric]
120ohm
900mA
EMIFIL BLM03PX Series
0.16ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.288
100+
HK$0.206
500+
HK$0.157
2500+
HK$0.107
7500+
HK$0.099
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
900mA
EMIFIL BLM03PX Series
0.16ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
1515620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.471
1000+
HK$0.336
2000+
HK$0.330
4000+
HK$0.323
Min: 500 / Mult: 10
0805 [2012 Metric]
330ohm
700mA
EMIFIL BLM21AG Series
0.16ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.806
100+
HK$0.604
500+
HK$0.471
1000+
HK$0.336
2000+
HK$0.330
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
700mA
EMIFIL BLM21AG Series
0.16ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
3678450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.157
2500+
HK$0.107
7500+
HK$0.099
15000+
HK$0.091
Min: 500 / Mult: 10
0201 [0603 Metric]
120ohm
900mA
EMIFIL BLM03PX Series
0.16ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3773305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.170
25+
HK$1.850
50+
HK$1.700
100+
HK$1.550
250+
HK$1.450
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
1.2A
MDF Series
0.16ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
3773305RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.550
250+
HK$1.450
500+
HK$1.300
1000+
HK$1.050
Min: 100 / Mult: 5
0806 [2016 Metric]
-
1.2A
MDF Series
0.16ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
3288804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.740
100+
HK$0.559
500+
HK$0.535
1000+
HK$0.502
2000+
HK$0.445
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
1.1A
EMIFIL BLM18KG Series
0.16ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3288804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.535
1000+
HK$0.502
2000+
HK$0.445
4000+
HK$0.387
Min: 500 / Mult: 10
0603 [1608 Metric]
470ohm
1.1A
EMIFIL BLM18KG Series
0.16ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1515635

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$0.305
20000+
HK$0.288
40000+
HK$0.280
Min: 4000 / Mult: 4000
0805 [2012 Metric]
75ohm
700mA
EMIFIL BLM21BB Series
0.16ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY