We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.864
100+
HK$0.609
500+
HK$0.461
1000+
HK$0.403
2000+
HK$0.366
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
600mA
EMIFIL BLM21BB Series
0.19ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.932
100+
HK$0.655
500+
HK$0.495
1000+
HK$0.378
2000+
HK$0.345
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
470ohm
700mA
EMIFIL BLM21AG Series
0.19ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515624RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.461
1000+
HK$0.403
2000+
HK$0.366
4000+
HK$0.329
Min: 500 / Mult: 10
0805 [2012 Metric]
120ohm
600mA
EMIFIL BLM21BB Series
0.19ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.495
1000+
HK$0.378
2000+
HK$0.345
4000+
HK$0.312
Min: 500 / Mult: 10
0805 [2012 Metric]
470ohm
700mA
EMIFIL BLM21AG Series
0.19ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
3773606RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.140
2500+
HK$0.099
10000+
HK$0.093
25000+
HK$0.086
50000+
HK$0.079
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
550mA
BBSY Series
0.19ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.255
500+
HK$0.140
2500+
HK$0.099
10000+
HK$0.093
25000+
HK$0.086
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
550mA
BBSY Series
0.19ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4387367

RoHS

Each
10+
HK$0.204
500+
HK$0.178
2500+
HK$0.148
10000+
HK$0.132
16000+
HK$0.130
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
550mA
ABSY Series
0.19ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3386760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.272
2500+
HK$0.173
5000+
HK$0.164
10000+
HK$0.155
Min: 500 / Mult: 10
0402 [1005 Metric]
80ohm
450mA
MMZ Series
0.19ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3386760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.494
100+
HK$0.346
500+
HK$0.272
2500+
HK$0.173
5000+
HK$0.164
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
450mA
MMZ Series
0.19ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY