We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1669669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.437
100+
HK$0.302
500+
HK$0.236
2500+
HK$0.161
5000+
HK$0.144
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
500mA
MMZ Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3386829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.510
100+
HK$1.060
500+
HK$0.790
2500+
HK$0.691
5000+
HK$0.669
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
0.9A
MPZ-E Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3386768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.420
100+
HK$0.329
500+
HK$0.272
2500+
HK$0.173
5000+
HK$0.164
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
500mA
MMZ Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1669669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.236
2500+
HK$0.161
5000+
HK$0.144
10000+
HK$0.127
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
500mA
MMZ Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3650603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.732
100+
HK$0.510
500+
HK$0.395
2500+
HK$0.346
7500+
HK$0.255
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
480mA
MMZ-H Series
0.22ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3386897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.110
500+
HK$1.050
2500+
HK$0.975
5000+
HK$0.908
10000+
HK$0.840
Min: 100 / Mult: 10
0402 [1005 Metric]
220ohm
0.9A
MPZ-E Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3386897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.530
100+
HK$1.110
500+
HK$1.050
2500+
HK$0.975
5000+
HK$0.908
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
0.9A
MPZ-E Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3386829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.790
2500+
HK$0.691
5000+
HK$0.669
10000+
HK$0.647
Min: 500 / Mult: 10
0402 [1005 Metric]
220ohm
0.9A
MPZ-E Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3386768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.272
2500+
HK$0.173
5000+
HK$0.164
10000+
HK$0.155
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
500mA
MMZ Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3650603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.395
2500+
HK$0.346
7500+
HK$0.255
15000+
HK$0.234
Min: 500 / Mult: 10
0201 [0603 Metric]
120ohm
480mA
MMZ-H Series
0.22ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3773307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.170
25+
HK$1.850
50+
HK$1.700
100+
HK$1.550
250+
HK$1.450
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
1A
MDF Series
0.22ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
3773307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.550
250+
HK$1.450
500+
HK$1.300
1000+
HK$1.050
Min: 100 / Mult: 5
0806 [2016 Metric]
-
1A
MDF Series
0.22ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
4167094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.392
2500+
HK$0.348
7500+
HK$0.252
15000+
HK$0.248
Min: 500 / Mult: 10
0201 [0603 Metric]
120ohm
480mA
MMZ-H Series
0.22ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4167094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.740
100+
HK$0.518
500+
HK$0.392
2500+
HK$0.348
7500+
HK$0.252
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
480mA
MMZ-H Series
0.22ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY