We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2840091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.571
100+
HK$0.403
500+
HK$0.312
2500+
HK$0.270
5000+
HK$0.202
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2443213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.185
100+
HK$0.135
500+
HK$0.101
2500+
HK$0.076
7500+
HK$0.075
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
450mA
EMIFIL BLM03AX Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.546
100+
HK$0.387
500+
HK$0.312
2500+
HK$0.278
5000+
HK$0.211
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2443213RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.101
2500+
HK$0.076
7500+
HK$0.075
15000+
HK$0.074
Min: 500 / Mult: 10
0201 [0603 Metric]
120ohm
450mA
EMIFIL BLM03AX Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
2840091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.312
2500+
HK$0.270
5000+
HK$0.202
10000+
HK$0.177
Min: 500 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3678458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.312
2500+
HK$0.278
5000+
HK$0.211
10000+
HK$0.185
Min: 500 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4236028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.790
2500+
HK$0.740
5000+
HK$0.559
10000+
HK$0.548
Min: 500 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4236018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.480
500+
HK$1.110
2500+
HK$0.929
5000+
HK$0.911
10000+
HK$0.892
Min: 100 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
4236028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.340
100+
HK$0.921
500+
HK$0.790
2500+
HK$0.740
5000+
HK$0.559
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4236018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.140
100+
HK$1.480
500+
HK$1.110
2500+
HK$0.929
5000+
HK$0.911
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
2860480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.070
10+
HK$0.773
100+
HK$0.461
500+
HK$0.411
1000+
HK$0.403
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
120ohm
400mA
BK Series
0.23ohm
25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY