We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.390
100+
HK$0.974
500+
HK$0.739
1000+
HK$0.646
2000+
HK$0.567
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.739
1000+
HK$0.646
2000+
HK$0.567
4000+
HK$0.487
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4015946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.815
50+
HK$0.635
250+
HK$0.363
500+
HK$0.245
1500+
HK$0.208
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
470ohm
400mA
MU Series
0.35ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4015946RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.245
1500+
HK$0.208
3000+
HK$0.202
Min: 500 / Mult: 5
1206 [3216 Metric]
470ohm
400mA
MU Series
0.35ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4154592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.592
100+
HK$0.403
500+
HK$0.321
1000+
HK$0.280
2000+
HK$0.266
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
300ohm
450mA
-
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4154592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.321
1000+
HK$0.280
2000+
HK$0.266
4000+
HK$0.258
Min: 500 / Mult: 10
0603 [1608 Metric]
300ohm
450mA
-
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1748581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.960
100+
HK$1.810
500+
HK$1.630
1000+
HK$1.530
2000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
WE-CBF HF Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1669706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.429
100+
HK$0.299
500+
HK$0.230
1000+
HK$0.204
2000+
HK$0.200
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
MMZ Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.932
100+
HK$0.655
500+
HK$0.495
1000+
HK$0.336
2000+
HK$0.324
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
200mA
EMIFIL BLM21BD Series
0.35ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2413131

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.152
Min: 4000 / Mult: 4000
-
600ohm
300mA
-
0.35ohm
-
2mm
-
-
SMD
-55°C
125°C
-
1515654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.403
100+
HK$0.378
500+
HK$0.376
1000+
HK$0.374
2000+
HK$0.372
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
200mA
EMIFIL BLM21BD Series
0.35ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.461
100+
HK$0.321
500+
HK$0.247
1000+
HK$0.222
2000+
HK$0.194
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
500mA
EMIFIL BLM18BA Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515655RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.495
1000+
HK$0.336
2000+
HK$0.324
4000+
HK$0.312
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
200mA
EMIFIL BLM21BD Series
0.35ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2443236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.080
100+
HK$0.773
500+
HK$0.604
1000+
HK$0.471
2000+
HK$0.433
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
600mA
EMIFIL BLM18HE Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3237549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.820
100+
HK$1.490
500+
HK$1.380
1000+
HK$1.240
2000+
HK$1.200
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
510ohm
300mA
WE-CBA Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2292351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$10.940
100+
HK$7.240
500+
HK$5.520
2500+
HK$5.410
7500+
HK$5.320
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
600ohm
200mA
DA Series
0.35ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2894682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.550
100+
HK$1.390
500+
HK$1.330
2500+
HK$1.090
5000+
HK$1.070
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
710mA
WE-CBF Series
0.35ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1515678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.471
100+
HK$0.336
500+
HK$0.261
1000+
HK$0.227
2000+
HK$0.198
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
500mA
EMIFIL BLM18AG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3471053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.710
100+
HK$2.540
500+
HK$1.870
2500+
HK$1.510
5000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
47ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
1515678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.261
1000+
HK$0.227
2000+
HK$0.198
4000+
HK$0.169
Min: 500 / Mult: 10
0603 [1608 Metric]
470ohm
500mA
EMIFIL BLM18AG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3386890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.485
100+
HK$0.346
500+
HK$0.272
1000+
HK$0.231
2000+
HK$0.197
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
MMZ Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.520
100+
HK$1.060
500+
HK$0.798
1000+
HK$0.601
2000+
HK$0.568
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1653748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.576
100+
HK$0.411
500+
HK$0.313
1000+
HK$0.247
2000+
HK$0.222
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
100mA
ILBB-0805 Series
0.35ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1515691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.510
100+
HK$0.362
500+
HK$0.280
1000+
HK$0.222
2000+
HK$0.202
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
140ohm
450mA
EMIFIL BLM18BB Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3056480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.633
100+
HK$0.397
500+
HK$0.287
2500+
HK$0.238
6000+
HK$0.218
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
300ohm
230mA
MLS Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-25 of 119 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY