We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3996407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.296
2500+
HK$0.215
5000+
HK$0.212
10000+
HK$0.208
Min: 500 / Mult: 10
0402 [1005 Metric]
70ohm
200mA
BMC Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.429
100+
HK$0.341
500+
HK$0.296
2500+
HK$0.215
5000+
HK$0.212
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
70ohm
200mA
BMC Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1669700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.420
100+
HK$0.292
500+
HK$0.225
1000+
HK$0.199
2000+
HK$0.196
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
MMZ Series
0.4ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.932
100+
HK$0.655
500+
HK$0.495
1000+
HK$0.378
2000+
HK$0.340
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
EMIFIL BLM21BD Series
0.4ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2292353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$11.430
100+
HK$7.470
500+
HK$5.780
2500+
HK$5.670
7500+
HK$5.550
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
300ohm
400mA
DA Series
0.4ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3386887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.336
100+
HK$0.252
500+
HK$0.227
1000+
HK$0.194
2000+
HK$0.179
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
MMZ Series
0.4ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3056624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.170
500+
HK$0.839
1000+
HK$0.696
3000+
HK$0.636
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
1kohm
200mA
MLS Series
0.4ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1669700RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.225
1000+
HK$0.199
2000+
HK$0.196
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
MMZ Series
0.4ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3678459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.453
100+
HK$0.321
500+
HK$0.247
1000+
HK$0.214
2000+
HK$0.210
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
300mA
EMIFIL BLM18BD Series
0.4ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3652390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.050
100+
HK$0.864
500+
HK$0.732
2500+
HK$0.642
5000+
HK$0.494
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
700mA
EMIFIL BLM15PE Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2292424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.160
500+
HK$0.609
2500+
HK$0.535
10000+
HK$0.403
25000+
HK$0.395
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
400mA
LI Series
0.4ohm
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
3471054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.710
100+
HK$2.540
500+
HK$1.870
2500+
HK$1.510
5000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
220ohm
100mA
BLA2AB Series
0.4ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
3056624RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.839
1000+
HK$0.696
3000+
HK$0.636
6000+
HK$0.613
Min: 500 / Mult: 10
1206 [3216 Metric]
1kohm
200mA
MLS Series
0.4ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1515775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.346
100+
HK$0.247
500+
HK$0.190
2500+
HK$0.132
5000+
HK$0.120
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
300mA
EMIFIL BLM15BD Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2292429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.570
250+
HK$1.500
1000+
HK$1.430
5000+
HK$1.360
10000+
HK$0.288
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
200ohm
200mA
LI Series
0.4ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2292416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.250
100+
HK$0.872
500+
HK$0.658
2500+
HK$0.502
7500+
HK$0.501
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
1kohm
400mA
HZ Series
0.4ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
9415998RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.380
200+
HK$3.060
500+
HK$2.910
2500+
HK$2.630
Min: 100 / Mult: 1
1206 [3216 Metric]
60ohm
250mA
MFB Series
0.4ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
2292353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.470
500+
HK$5.780
2500+
HK$5.670
7500+
HK$5.550
15000+
HK$5.440
Min: 100 / Mult: 10
1206 [3216 Metric]
300ohm
400mA
DA Series
0.4ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1515771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.354
100+
HK$0.255
500+
HK$0.198
2500+
HK$0.132
5000+
HK$0.120
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
75ohm
300mA
EMIFIL BLM15BB Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2292429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$1.500
1000+
HK$1.430
5000+
HK$1.360
10000+
HK$0.288
20000+
HK$0.284
Min: 500 / Mult: 10
0603 [1608 Metric]
200ohm
200mA
LI Series
0.4ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2443225RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.198
2500+
HK$0.132
5000+
HK$0.120
10000+
HK$0.107
Min: 500 / Mult: 10
0402 [1005 Metric]
33ohm
300mA
EMIFIL BLM15BA Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515702RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.280
1000+
HK$0.214
2000+
HK$0.198
4000+
HK$0.181
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
200mA
EMIFIL BLM18BD Series
0.4ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
9415998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.520
10+
HK$4.540
50+
HK$3.790
100+
HK$3.380
200+
HK$3.060
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
60ohm
250mA
MFB Series
0.4ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
1515771RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.198
2500+
HK$0.132
5000+
HK$0.120
10000+
HK$0.107
Min: 500 / Mult: 10
0402 [1005 Metric]
75ohm
300mA
EMIFIL BLM15BB Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.495
1000+
HK$0.378
2000+
HK$0.340
4000+
HK$0.302
Min: 500 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
EMIFIL BLM21BD Series
0.4ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1-25 of 95 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY