We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.479
100+
HK$0.345
500+
HK$0.270
1000+
HK$0.194
2000+
HK$0.178
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
200mA
EMIFIL BLM18BD Series
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.510
100+
HK$0.362
500+
HK$0.280
1000+
HK$0.214
2000+
HK$0.210
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
420ohm
200mA
EMIFIL BLM18BD Series
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.527
100+
HK$0.370
500+
HK$0.272
1000+
HK$0.198
2000+
HK$0.182
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
47ohm
300mA
EMIFIL BLM18BA Series
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1748574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.600
500+
HK$1.440
1000+
HK$1.400
2000+
HK$1.350
4000+
HK$1.300
Min: 100 / Mult: 10
0603 [1608 Metric]
180ohm
200mA
WE-CBF HF Series
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1748574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.730
100+
HK$1.600
500+
HK$1.440
1000+
HK$1.400
2000+
HK$1.350
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
180ohm
200mA
WE-CBF HF Series
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.270
1000+
HK$0.194
2000+
HK$0.178
4000+
HK$0.161
Min: 500 / Mult: 10
0603 [1608 Metric]
470ohm
200mA
EMIFIL BLM18BD Series
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.362
100+
HK$0.255
500+
HK$0.198
2500+
HK$0.132
5000+
HK$0.120
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
300mA
EMIFIL BLM15BB Series
0.55ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.198
2500+
HK$0.132
5000+
HK$0.120
10000+
HK$0.107
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
300mA
EMIFIL BLM15BB Series
0.55ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.280
1000+
HK$0.214
2000+
HK$0.210
4000+
HK$0.206
Min: 500 / Mult: 10
0603 [1608 Metric]
420ohm
200mA
EMIFIL BLM18BD Series
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.272
1000+
HK$0.198
2000+
HK$0.182
4000+
HK$0.165
Min: 500 / Mult: 10
0603 [1608 Metric]
47ohm
300mA
EMIFIL BLM18BA Series
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3781158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.815
2500+
HK$0.740
5000+
HK$0.725
10000+
HK$0.710
50000+
HK$0.695
More Pricing...
Min: 500 / Mult: 10
0402 [1005 Metric]
460ohm
500mA
WE-TMSB Series
0.55ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3781158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.910
100+
HK$0.850
500+
HK$0.815
2500+
HK$0.740
5000+
HK$0.725
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
460ohm
500mA
WE-TMSB Series
0.55ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.695
100+
HK$0.585
500+
HK$0.525
2500+
HK$0.478
5000+
HK$0.428
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
135ohm
450mA
MAF Series
0.55ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773300RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.525
2500+
HK$0.478
5000+
HK$0.428
10000+
HK$0.397
50000+
HK$0.362
More Pricing...
Min: 500 / Mult: 10
0402 [1005 Metric]
135ohm
450mA
MAF Series
0.55ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.366
1000+
HK$0.286
2000+
HK$0.275
4000+
HK$0.263
20000+
HK$0.243
More Pricing...
Min: 500 / Mult: 10
0603 [1608 Metric]
1kohm
300mA
BMC Series
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3996446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.470
100+
HK$0.396
500+
HK$0.366
1000+
HK$0.286
2000+
HK$0.275
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
300mA
BMC Series
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4413974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.820
100+
HK$1.490
500+
HK$1.380
2500+
HK$1.160
5000+
HK$1.140
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
460ohm
500mA
WE-CBA Series
0.55ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4337671

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.124
20000+
HK$0.123
40000+
HK$0.122
Min: 4000 / Mult: 4000
0603 [1608 Metric]
1kohm
300mA
-
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4413974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.380
2500+
HK$1.160
5000+
HK$1.140
10000+
HK$1.120
Min: 500 / Mult: 10
-
460ohm
500mA
WE-CBA Series
0.55ohm
-
1mm
0.5mm
0.5mm
-
-55°C
125°C
-
4359983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.650
10+
HK$1.580
100+
HK$1.430
500+
HK$1.360
1000+
HK$1.300
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
1.2kohm
200mA
WE-CBF Series
0.55ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2889909

RoHS

Each
10+
HK$0.607
100+
HK$0.362
500+
HK$0.237
1000+
HK$0.198
2000+
HK$0.172
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
300mA
MFB Series
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY