We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.362
100+
HK$0.261
500+
HK$0.202
2500+
HK$0.135
5000+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
EMIFIL BLM15AG Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.202
2500+
HK$0.135
5000+
HK$0.127
10000+
HK$0.119
Min: 500 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
EMIFIL BLM15AG Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4155177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.436
100+
HK$0.305
500+
HK$0.239
1000+
HK$0.214
2000+
HK$0.210
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
300mA
MMZ Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4155177RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
HK$0.239
1000+
HK$0.214
2000+
HK$0.210
Min: 500 / Mult: 10
0603 [1608 Metric]
1.5kohm
300mA
MMZ Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4167099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.445
100+
HK$0.311
500+
HK$0.275
2500+
HK$0.171
5000+
HK$0.152
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
350mA
MMZ Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4167099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.275
2500+
HK$0.171
5000+
HK$0.152
10000+
HK$0.137
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
350mA
MMZ Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2292401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.689
250+
HK$0.420
1000+
HK$0.370
5000+
HK$0.320
10000+
HK$0.294
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
200mA
HZ Series
0.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
1515644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.690
50+
HK$0.932
250+
HK$0.755
500+
HK$0.663
1500+
HK$0.588
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
2.25kohm
200mA
EMIFIL BLM21BD Series
0.6ohm
-
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
2292401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.420
1000+
HK$0.370
5000+
HK$0.320
10000+
HK$0.294
20000+
HK$0.289
Min: 500 / Mult: 10
0603 [1608 Metric]
1kohm
200mA
HZ Series
0.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2761655

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$1.060
20000+
HK$1.040
40000+
HK$1.020
Min: 4000 / Mult: 4000
0603 [1608 Metric]
1kohm
200mA
WE-CBF Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3516859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.495
100+
HK$0.353
500+
HK$0.278
1000+
HK$0.236
2000+
HK$0.199
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
300mA
MMZ Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.080
250+
HK$0.822
500+
HK$0.724
1500+
HK$0.576
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
2.2kohm
250mA
EMIFIL BLM21BD Series
0.6ohm
-
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
AEC-Q200
1515645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.622
1000+
HK$0.479
2000+
HK$0.446
4000+
HK$0.412
Min: 500 / Mult: 10
0805 [2012 Metric]
2.2kohm
200mA
EMIFIL BLM21BD Series
0.6ohm
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
3386893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.370
100+
HK$0.278
500+
HK$0.236
1000+
HK$0.211
2000+
HK$0.187
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
300mA
MMZ Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3773304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.140
100+
HK$0.798
500+
HK$0.609
1000+
HK$0.535
2000+
HK$0.497
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.2kohm
350mA
MHF Series
0.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2292404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.732
250+
HK$0.436
1000+
HK$0.346
5000+
HK$0.314
10000+
HK$0.281
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
750ohm
200mA
HZ Series
0.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2761584

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$1.240
20000+
HK$1.220
40000+
HK$1.200
Min: 4000 / Mult: 4000
0805 [2012 Metric]
2.2kohm
200mA
WE-CBF Series
0.6ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1515645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.190
100+
HK$0.823
500+
HK$0.622
1000+
HK$0.479
2000+
HK$0.446
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
2.2kohm
200mA
EMIFIL BLM21BD Series
0.6ohm
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
3518666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.510
100+
HK$0.346
500+
HK$0.272
1000+
HK$0.190
2000+
HK$0.188
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
100mA
ILBB-0603 Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.436
1000+
HK$0.346
5000+
HK$0.314
10000+
HK$0.281
20000+
HK$0.248
Min: 500 / Mult: 10
0603 [1608 Metric]
750ohm
200mA
HZ Series
0.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2800822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.437
100+
HK$0.302
500+
HK$0.236
1000+
HK$0.211
2000+
HK$0.207
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
300mA
MMZ Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2859039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.420
100+
HK$0.236
500+
HK$0.211
1000+
HK$0.202
2000+
HK$0.165
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
100mA
MZ Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3386765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.494
100+
HK$0.346
500+
HK$0.272
2500+
HK$0.173
5000+
HK$0.164
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
47ohm
100mA
MMZ Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1515644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.663
1500+
HK$0.588
3000+
HK$0.479
Min: 500 / Mult: 5
0805 [2012 Metric]
2.25kohm
200mA
EMIFIL BLM21BD Series
0.6ohm
-
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
2483701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.820
100+
HK$1.450
4000+
HK$0.760
12000+
HK$0.740
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
200mA
BMB-B Series
0.6ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY