We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2889887

RoHS

Each
10+
HK$1.300
100+
HK$0.767
500+
HK$0.501
2500+
HK$0.420
7500+
HK$0.364
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
220ohm
200mA
MFB Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1669668RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.175
2500+
HK$0.158
5000+
HK$0.145
10000+
HK$0.135
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
200mA
MMZ Series
0.75ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1669668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.241
100+
HK$0.212
500+
HK$0.175
2500+
HK$0.158
5000+
HK$0.145
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
200mA
MMZ Series
0.75ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3650629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.510
100+
HK$0.362
500+
HK$0.280
1000+
HK$0.190
2000+
HK$0.174
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
200mA
MMZ Series
0.75ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3386766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.485
100+
HK$0.346
500+
HK$0.264
2500+
HK$0.173
5000+
HK$0.164
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
200mA
MMZ Series
0.75ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3237547RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.380
1000+
HK$1.240
2000+
HK$1.200
4000+
HK$1.160
Min: 500 / Mult: 10
0603 [1608 Metric]
1.8kohm
100mA
WE-CBA Series
0.75ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3237547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.820
100+
HK$1.490
500+
HK$1.380
1000+
HK$1.240
2000+
HK$1.200
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.8kohm
100mA
WE-CBA Series
0.75ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3386766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.264
2500+
HK$0.173
5000+
HK$0.164
10000+
HK$0.155
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
200mA
MMZ Series
0.75ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3650629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.280
1000+
HK$0.190
2000+
HK$0.174
4000+
HK$0.157
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
200mA
MMZ Series
0.75ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3780020RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.690
250+
HK$1.300
500+
HK$1.140
1500+
HK$1.020
3000+
HK$0.950
Min: 100 / Mult: 5
1206 [3216 Metric]
1kohm
150mA
ILAS-1206 Series
0.75ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
3780020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.130
50+
HK$1.690
250+
HK$1.300
500+
HK$1.140
1500+
HK$1.020
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
150mA
ILAS-1206 Series
0.75ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
3996416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.399
100+
HK$0.334
500+
HK$0.285
2500+
HK$0.237
5000+
HK$0.208
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
300ohm
100mA
BMC Series
0.75ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.814
100+
HK$0.675
500+
HK$0.592
2500+
HK$0.518
7500+
HK$0.436
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
220ohm
200mA
BMC Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3996416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.285
2500+
HK$0.237
5000+
HK$0.208
10000+
HK$0.179
50000+
HK$0.172
More Pricing...
Min: 500 / Mult: 10
0402 [1005 Metric]
300ohm
100mA
BMC Series
0.75ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996399RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.592
2500+
HK$0.518
7500+
HK$0.436
15000+
HK$0.428
Min: 500 / Mult: 10
0201 [0603 Metric]
220ohm
200mA
BMC Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
4142760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.470
500+
HK$1.360
2500+
HK$1.000
7500+
HK$0.979
15000+
HK$0.963
More Pricing...
Min: 100 / Mult: 10
0201 [0603 Metric]
560ohm
250mA
WE-CBA Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4142760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.640
100+
HK$1.470
500+
HK$1.360
2500+
HK$1.000
7500+
HK$0.979
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
560ohm
250mA
WE-CBA Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
2889895

RoHS

Each
10+
HK$0.714
100+
HK$0.382
500+
HK$0.267
2500+
HK$0.192
5000+
HK$0.168
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
300ohm
100mA
MFB Series
0.75ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3386750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.716
100+
HK$0.494
500+
HK$0.379
2500+
HK$0.338
7500+
HK$0.247
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
280mA
MMZ-H Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3386750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.379
2500+
HK$0.338
7500+
HK$0.247
15000+
HK$0.231
Min: 500 / Mult: 10
0201 [0603 Metric]
600ohm
280mA
MMZ-H Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3996417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.303
2500+
HK$0.220
5000+
HK$0.212
10000+
HK$0.172
50000+
HK$0.168
More Pricing...
Min: 500 / Mult: 10
0402 [1005 Metric]
330ohm
100mA
BMC Series
0.75ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.392
100+
HK$0.326
500+
HK$0.303
2500+
HK$0.220
5000+
HK$0.212
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
330ohm
100mA
BMC Series
0.75ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY