We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.294
1000+
HK$0.202
2000+
HK$0.194
4000+
HK$0.185
Min: 500 / Mult: 10
0603 [1608 Metric]
1kohm
200mA
EMIFIL BLM18RK Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.770
50+
HK$0.957
250+
HK$0.731
500+
HK$0.646
1500+
HK$0.554
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
2.7kohm
200mA
EMIFIL BLM21BD Series
0.8ohm
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
1515747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.538
100+
HK$0.378
500+
HK$0.294
1000+
HK$0.202
2000+
HK$0.194
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
200mA
EMIFIL BLM18RK Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.982
250+
HK$0.588
1000+
HK$0.453
5000+
HK$0.417
10000+
HK$0.380
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
2.2kohm
200mA
HZ Series
0.8ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.980
250+
HK$1.160
1000+
HK$0.888
5000+
HK$0.855
10000+
HK$0.838
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
2.7kohm
200mA
HZ Series
0.8ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.362
100+
HK$0.261
500+
HK$0.194
2500+
HK$0.135
5000+
HK$0.123
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
200mA
EMIFIL BLM15BB Series
0.8ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1635698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.550
100+
HK$1.390
500+
HK$1.330
1000+
HK$1.270
2000+
HK$1.250
Min: 10 / Mult: 10
0603 [1608 Metric]
2.2kohm
50mA
WE-CBF Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2292407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.588
1000+
HK$0.453
5000+
HK$0.417
10000+
HK$0.380
20000+
HK$0.347
Min: 500 / Mult: 10
0805 [2012 Metric]
2.2kohm
200mA
HZ Series
0.8ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
3386851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.790
100+
HK$0.658
500+
HK$0.568
1000+
HK$0.494
2000+
HK$0.453
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
200mA
KMZ-HR Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
2292349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$11.270
100+
HK$7.420
500+
HK$6.220
2500+
HK$6.170
7500+
HK$6.120
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
1kohm
200mA
DA Series
0.8ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3471057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.206
100+
HK$0.148
500+
HK$0.116
2500+
HK$0.083
7500+
HK$0.075
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
200mA
EMIFIL BLM03AG Series
0.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3386794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.477
100+
HK$0.338
500+
HK$0.272
1000+
HK$0.222
2000+
HK$0.190
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
200mA
MMZ Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2761663

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.060
20000+
HK$1.040
40000+
HK$1.020
Min: 4000 / Mult: 4000
0603 [1608 Metric]
2.2kohm
50mA
WE-CBF Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3516858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.568
100+
HK$0.395
500+
HK$0.305
1000+
HK$0.214
2000+
HK$0.194
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
200mA
MMZ Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3650609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.070
100+
HK$0.749
500+
HK$0.568
2500+
HK$0.502
5000+
HK$0.411
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
MMZ-E Series
0.8ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
9416005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.460
50+
HK$4.500
250+
HK$3.750
500+
HK$3.360
1500+
HK$3.030
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
150mA
MFB Series
0.8ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
2292402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.200
250+
HK$0.707
1000+
HK$0.551
5000+
HK$0.411
10000+
HK$0.403
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.1kohm
200mA
HZ Series
0.8ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
1635698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.390
500+
HK$1.330
1000+
HK$1.270
2000+
HK$1.250
Min: 100 / Mult: 10
0603 [1608 Metric]
2.2kohm
50mA
WE-CBF Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
9416005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.500
250+
HK$3.750
500+
HK$3.360
1500+
HK$3.030
3000+
HK$2.890
More Pricing...
Min: 100 / Mult: 5
1206 [3216 Metric]
120ohm
150mA
MFB Series
0.8ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
1515646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.080
250+
HK$0.822
500+
HK$0.724
1500+
HK$0.601
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
2.7kohm
200mA
EMIFIL BLM21BD Series
0.8ohm
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
AEC-Q200
1515647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.646
1500+
HK$0.554
3000+
HK$0.445
Min: 500 / Mult: 5
0805 [2012 Metric]
2.7kohm
200mA
EMIFIL BLM21BD Series
0.8ohm
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
2292349RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.420
500+
HK$6.220
2500+
HK$6.170
7500+
HK$6.120
15000+
HK$6.000
Min: 100 / Mult: 10
1206 [3216 Metric]
1kohm
200mA
DA Series
0.8ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2292402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.707
1000+
HK$0.551
5000+
HK$0.411
10000+
HK$0.403
20000+
HK$0.395
Min: 500 / Mult: 10
0603 [1608 Metric]
1.1kohm
200mA
HZ Series
0.8ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
1515769RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.194
2500+
HK$0.135
5000+
HK$0.123
10000+
HK$0.110
Min: 500 / Mult: 10
0402 [1005 Metric]
220ohm
200mA
EMIFIL BLM15BB Series
0.8ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515646RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.724
1500+
HK$0.601
3000+
HK$0.510
Min: 500 / Mult: 5
0805 [2012 Metric]
2.7kohm
200mA
EMIFIL BLM21BD Series
0.8ohm
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY