We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2443226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.940
100+
HK$2.020
500+
HK$1.470
2500+
HK$1.150
5000+
HK$1.130
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
75ohm
200mA
EMIFIL BLM15GA Series
1.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
3471062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.580
100+
HK$1.100
500+
HK$0.839
2500+
HK$0.675
7500+
HK$0.662
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
470ohm
175mA
EMIFIL BLM03HD Series
1.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
2443228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.070
500+
HK$1.530
2500+
HK$1.180
5000+
HK$1.160
10000+
HK$1.140
Min: 100 / Mult: 10
0402 [1005 Metric]
470ohm
200mA
EMIFIL BLM15GG Series
1.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
2443226RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.020
500+
HK$1.470
2500+
HK$1.150
5000+
HK$1.130
10000+
HK$1.110
Min: 100 / Mult: 10
0402 [1005 Metric]
75ohm
200mA
EMIFIL BLM15GA Series
1.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
2443228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.000
100+
HK$2.070
500+
HK$1.530
2500+
HK$1.180
5000+
HK$1.160
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
470ohm
200mA
EMIFIL BLM15GG Series
1.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
2840089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.510
100+
HK$2.410
500+
HK$1.810
2500+
HK$1.510
5000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
1kohm
50mA
BLA2AA Series
1.3ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
2840089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.410
500+
HK$1.810
2500+
HK$1.510
5000+
HK$1.480
10000+
HK$1.450
Min: 100 / Mult: 10
0804 [2010 Metric]
1kohm
50mA
BLA2AA Series
1.3ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
3471062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.100
500+
HK$0.839
2500+
HK$0.675
7500+
HK$0.662
15000+
HK$0.648
Min: 100 / Mult: 10
0201 [0603 Metric]
470ohm
175mA
EMIFIL BLM03HD Series
1.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
3288259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.280
500+
HK$0.962
2500+
HK$0.839
7500+
HK$0.823
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
470ohm
185mA
MMZ-E Series
1.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
3386757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.492
Min: 500 / Mult: 10
0402 [1005 Metric]
150ohm
200mA
MMZ-V Series
1.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
3386757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.180
100+
HK$0.650
500+
HK$0.492
Min: 10 / Mult: 10
0402 [1005 Metric]
150ohm
200mA
MMZ-V Series
1.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
3288259RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.280
500+
HK$0.962
2500+
HK$0.839
7500+
HK$0.823
15000+
HK$0.806
Min: 100 / Mult: 10
0201 [0603 Metric]
470ohm
185mA
MMZ-E Series
1.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
2871602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.210
100+
HK$0.839
500+
HK$0.633
2500+
HK$0.559
7500+
HK$0.453
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
210mA
NFZ03SG Series
1.3ohm
-
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
2871602RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.633
2500+
HK$0.559
7500+
HK$0.453
15000+
HK$0.444
Min: 500 / Mult: 10
0201 [0603 Metric]
-
210mA
NFZ03SG Series
1.3ohm
-
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY