We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515730RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.546
1000+
HK$0.479
2000+
HK$0.421
4000+
HK$0.362
Min: 500 / Mult: 10
0603 [1608 Metric]
1kohm
100mA
EMIFIL BLM18HG Series
1.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.948
100+
HK$0.713
500+
HK$0.546
1000+
HK$0.479
2000+
HK$0.421
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
100mA
EMIFIL BLM18HG Series
1.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3386753RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.650
2500+
HK$0.576
5000+
HK$0.420
10000+
HK$0.412
Min: 500 / Mult: 10
0402 [1005 Metric]
1.5kohm
230mA
MMZ-E Series
1.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3650610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.821
100+
HK$0.566
500+
HK$0.544
Min: 10 / Mult: 10
0402 [1005 Metric]
180ohm
150mA
MMZ-V Series
1.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3471114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.633
1000+
HK$0.420
2000+
HK$0.416
4000+
HK$0.411
Min: 500 / Mult: 10
0603 [1608 Metric]
1kohm
100mA
EMIFIL BLM18HG Series
1.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3386753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.240
100+
HK$0.864
500+
HK$0.650
2500+
HK$0.576
5000+
HK$0.420
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.5kohm
230mA
MMZ-E Series
1.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3471114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.160
100+
HK$0.814
500+
HK$0.633
1000+
HK$0.420
2000+
HK$0.416
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
100mA
EMIFIL BLM18HG Series
1.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3773302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.609
1000+
HK$0.535
2000+
HK$0.497
4000+
HK$0.458
Min: 500 / Mult: 10
0603 [1608 Metric]
1.8kohm
200mA
MHF Series
1.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3678447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.040
100+
HK$0.926
500+
HK$0.718
2500+
HK$0.704
7500+
HK$0.690
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
150mA
EMIFIL BLM03HG Series
1.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3678447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.718
2500+
HK$0.704
7500+
HK$0.690
15000+
HK$0.675
75000+
HK$0.661
More Pricing...
Min: 500 / Mult: 10
0201 [0603 Metric]
600ohm
150mA
EMIFIL BLM03HG Series
1.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3650610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.544
Min: 500 / Mult: 10
0402 [1005 Metric]
180ohm
150mA
MMZ-V Series
1.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.140
100+
HK$0.798
500+
HK$0.609
1000+
HK$0.535
2000+
HK$0.497
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.8kohm
200mA
MHF Series
1.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
4437798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+
HK$0.384
Min: 10000 / Mult: 10000
1005 [0402 Metric]
180ohm
200mA
MMZ Series
1.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4437798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10000+
HK$0.384
Min: 10000 / Mult: 10000
1005 [0402 Metric]
180ohm
200mA
MMZ Series
1.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4167088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.913
100+
HK$0.666
500+
HK$0.535
2500+
HK$0.527
5000+
HK$0.518
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
150mA
MAF Series
1.6ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4167088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.535
2500+
HK$0.527
5000+
HK$0.518
10000+
HK$0.508
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
150mA
MAF Series
1.6ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3288272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.410
100+
HK$1.160
500+
HK$1.010
2500+
HK$0.806
7500+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
150mA
MMZ-E Series
1.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.160
500+
HK$1.010
2500+
HK$0.806
7500+
HK$0.790
15000+
HK$0.774
Min: 100 / Mult: 10
0201 [0603 Metric]
600ohm
150mA
MMZ-E Series
1.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY