We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4471814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.576
2500+
HK$0.510
5000+
HK$0.387
10000+
HK$0.384
Min: 500 / Mult: 10
-
100ohm
1.1A
-
100mohm
-
1mm
0.5mm
0.5mm
-
-40°C
85°C
-
4471814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.100
100+
HK$0.765
500+
HK$0.576
2500+
HK$0.510
5000+
HK$0.387
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
100ohm
1.1A
AFBC-SF0402 Series
100mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
2519646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.477
100+
HK$0.329
500+
HK$0.264
1000+
HK$0.231
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
100mohm
-
2mm
1.2mm
-
-
-
-
-
2821550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.477
100+
HK$0.346
500+
HK$0.305
1000+
HK$0.239
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
220ohm
2A
-
100mohm
± 25%
-
0.8mm
-
SMD
-
125°C
-
2413241

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.275
20000+
HK$0.241
40000+
HK$0.200
Min: 4000 / Mult: 4000
0805 [2012 Metric]
600ohm
2A
ILHB Series
100mohm
-
-
1.25mm
-
-
-55°C
125°C
-
3778254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.100
10+
HK$3.560
100+
HK$2.440
500+
HK$1.810
1000+
HK$1.550
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
-
2A
FB Series
100mohm
-
-
-
-
SMD
-
-
AEC-Q200
3282194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.420
100+
HK$0.296
500+
HK$0.231
1000+
HK$0.168
Min: 1 / Mult: 1
0603 [1608 Metric]
30ohm
-
-
100mohm
± 25%
1.6mm
-
0.8mm
-
-
125°C
-
4036430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.477
100+
HK$0.338
500+
HK$0.264
1000+
HK$0.231
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
120ohm
-
-
100mohm
-
2mm
1.2mm
-
SMD
-
-
-
4127228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.518
100+
HK$0.370
500+
HK$0.280
1000+
HK$0.198
More Pricing...
Min: 1 / Mult: 1
-
-
-
0805PFB Series
100mohm
-
2mm
-
-
SMD
-
105°C
-
4336886

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$0.566
15000+
HK$0.495
30000+
HK$0.421
Min: 3000 / Mult: 3000
1206 [3216 Metric]
600ohm
2.5A
ILHB Series
100mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4127233

RoHS

PULSE ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.810
10+
HK$1.220
100+
HK$0.831
500+
HK$0.633
1000+
HK$0.502
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
600ohm
2A
-
100mohm
-
3.2mm
1.6mm
0.85mm
SMD
-
-
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY