We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.831
100+
HK$0.614
500+
HK$0.479
2500+
HK$0.420
5000+
HK$0.312
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.479
2500+
HK$0.420
5000+
HK$0.312
10000+
HK$0.306
Min: 500 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3471078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.100
100+
HK$0.755
500+
HK$0.580
2500+
HK$0.504
5000+
HK$0.362
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3386877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.140
100+
HK$0.823
500+
HK$0.655
2500+
HK$0.563
5000+
HK$0.429
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
2.2kohm
150mA
MMZ-E Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2800816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.100
100+
HK$0.747
500+
HK$0.571
2500+
HK$0.504
5000+
HK$0.378
Min: 10 / Mult: 10
0402 [1005 Metric]
2.2kohm
150mA
MMZ-E Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2800745

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.370
50000+
HK$0.363
100000+
HK$0.356
Min: 10000 / Mult: 10000
0402 [1005 Metric]
2.2kohm
150mA
MMZ-E Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3386877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.655
2500+
HK$0.563
5000+
HK$0.429
10000+
HK$0.421
Min: 500 / Mult: 10
0402 [1005 Metric]
2.2kohm
150mA
MMZ-E Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3471078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.580
2500+
HK$0.504
5000+
HK$0.362
10000+
HK$0.355
Min: 500 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2800816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.571
2500+
HK$0.504
5000+
HK$0.378
Min: 500 / Mult: 10
0402 [1005 Metric]
2.2kohm
150mA
MMZ-E Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4387392

RoHS

Each
10+
HK$0.865
100+
HK$0.757
500+
HK$0.627
2500+
HK$0.562
5000+
HK$0.519
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
BBFJ Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3288261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.820
100+
HK$1.250
500+
HK$0.954
2500+
HK$0.666
7500+
HK$0.653
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
56ohm
125mA
MMZ-V Series
2.2ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3471079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.510
2500+
HK$0.411
5000+
HK$0.329
10000+
HK$0.323
Min: 500 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3288261RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.250
500+
HK$0.954
2500+
HK$0.666
7500+
HK$0.653
15000+
HK$0.640
Min: 100 / Mult: 10
0201 [0603 Metric]
56ohm
125mA
MMZ-V Series
2.2ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3471079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.962
100+
HK$0.675
500+
HK$0.510
2500+
HK$0.411
5000+
HK$0.329
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY