We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3288268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.630
25+
HK$1.350
50+
HK$1.170
100+
HK$1.050
250+
HK$0.885
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
75ohm
125mA
MMZ-E Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.380
100+
HK$1.140
500+
HK$0.940
2500+
HK$0.823
7500+
HK$0.807
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
1kohm
125mA
MMZ-E Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.140
500+
HK$0.940
2500+
HK$0.823
7500+
HK$0.807
15000+
HK$0.791
Min: 100 / Mult: 10
0201 [0603 Metric]
1kohm
125mA
MMZ-E Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288268RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.790
1000+
HK$0.675
5000+
HK$0.630
Min: 500 / Mult: 10
0201 [0603 Metric]
75ohm
125mA
MMZ-E Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.160
100+
HK$1.480
500+
HK$1.110
2500+
HK$0.831
7500+
HK$0.815
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
1kohm
125mA
EMIFIL BLM03HG Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3678445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.480
500+
HK$1.110
2500+
HK$0.831
7500+
HK$0.815
15000+
HK$0.798
Min: 100 / Mult: 10
0201 [0603 Metric]
1kohm
125mA
EMIFIL BLM03HG Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3678448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.550
10+
HK$1.830
100+
HK$1.260
500+
HK$0.946
1000+
HK$0.831
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
1kohm
125mA
EMIFIL BLM03HG Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.260
500+
HK$0.946
1000+
HK$0.831
2000+
HK$0.815
Min: 100 / Mult: 10
0201 [0603 Metric]
1kohm
125mA
EMIFIL BLM03HG Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY