1612 [4131 Metric] Ferrite Beads:

10 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3605029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.440
100+
HK$2.350
500+
HK$1.740
1000+
HK$1.640
2500+
HK$1.410
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
41ohm
10A
35F Series
750µohm
-
4.06mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
3605029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.350
500+
HK$1.740
1000+
HK$1.640
2500+
HK$1.410
5000+
HK$1.390
Min: 100 / Mult: 10
1612 [4131 Metric]
41ohm
10A
35F Series
750µohm
-
4.06mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
2066844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.440
50+
HK$4.410
250+
HK$4.250
500+
HK$4.080
1000+
HK$3.930
More Pricing...
Min: 5 / Mult: 5
1612 [4131 Metric]
56ohm
10A
WE-MPSB Series
4000µohm
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
2292372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.740
100+
HK$3.190
500+
HK$2.500
1000+
HK$2.270
2500+
HK$2.240
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
56ohm
10A
HI Series
4000µohm
-
4.06mm
3.05mm
3.05mm
SMD
-40°C
125°C
-
2292301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.310
500+
HK$1.710
1000+
HK$1.610
2500+
HK$1.380
5000+
HK$1.360
Min: 100 / Mult: 10
1612 [4131 Metric]
48ohm
10A
28F Series
750µohm
-
4.06mm
3.05mm
2.54mm
SMD
-40°C
125°C
-
2292301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.380
100+
HK$2.310
500+
HK$1.710
1000+
HK$1.610
2500+
HK$1.380
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
48ohm
10A
28F Series
750µohm
-
4.06mm
3.05mm
2.54mm
SMD
-40°C
125°C
-
2292372RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.190
500+
HK$2.500
1000+
HK$2.270
2500+
HK$2.240
5000+
HK$2.230
Min: 100 / Mult: 10
1612 [4131 Metric]
56ohm
10A
HI Series
4000µohm
-
4.06mm
3.05mm
3.05mm
SMD
-40°C
125°C
-
2066844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.410
250+
HK$4.250
500+
HK$4.080
1000+
HK$3.930
2500+
HK$3.610
Min: 100 / Mult: 5
1612 [4131 Metric]
56ohm
10A
WE-MPSB Series
4000µohm
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
3551444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.630
50+
HK$4.050
250+
HK$3.360
500+
HK$3.010
1000+
HK$2.780
More Pricing...
Min: 5 / Mult: 5
1612 [4131 Metric]
56ohm
10A
WE-MPSA Series
4000µohm
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
3551444RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.050
250+
HK$3.360
500+
HK$3.010
1000+
HK$2.780
2500+
HK$2.590
Min: 100 / Mult: 5
1612 [4131 Metric]
56ohm
10A
WE-MPSA Series
4000µohm
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY