We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2821549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.477
100+
HK$0.329
500+
HK$0.255
1000+
HK$0.231
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
100ohm
3A
MH Series
0.04ohm
25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2821462

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
HK$0.822
10+
HK$0.477
100+
HK$0.329
500+
HK$0.212
1000+
HK$0.185
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
220ohm
2A
MH Series
0.1ohm
25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2413135

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
HK$0.544
15000+
HK$0.476
30000+
HK$0.400
Min: 3000 / Mult: 3000
1206 [3216 Metric]
68ohm
6A
TUK SGACK902S Keystone Coupler
0.02ohm
25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
1781351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$0.724
250+
HK$0.568
500+
HK$0.554
1500+
HK$0.539
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1.6kohm
350mA
TUK SGACK902S Keystone Coupler
0.4ohm
25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
3282196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.428
100+
HK$0.305
500+
HK$0.293
1000+
HK$0.280
2000+
HK$0.267
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1A
TUK SGACK902S Keystone Coupler
0.3ohm
25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
3282192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.420
100+
HK$0.296
500+
HK$0.222
1000+
HK$0.168
Min: 1 / Mult: 1
0603 [1608 Metric]
120ohm
400mA
TUK SGACK902S Keystone Coupler
0.15ohm
25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1844032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.405
100+
HK$0.309
500+
HK$0.255
1000+
HK$0.236
2000+
HK$0.212
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2413134

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
HK$0.551
15000+
HK$0.482
30000+
HK$0.399
Min: 3000 / Mult: 3000
1206 [3216 Metric]
40ohm
3A
TUK SGACK902S Keystone Coupler
0.03ohm
25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
3282199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.592
100+
HK$0.411
500+
HK$0.313
1000+
HK$0.272
2000+
HK$0.262
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
6A
TUK SGACK902S Keystone Coupler
0.02ohm
25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
3276500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.313
100+
HK$0.222
500+
HK$0.173
1000+
HK$0.172
2000+
HK$0.171
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
3A
TUK SGACK902S Keystone Coupler
0.04ohm
25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2860516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.220
250+
HK$0.929
500+
HK$0.822
1000+
HK$0.633
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
110ohm
4A
FBMJ Series
0.014ohm
25%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
AEC-Q200
6579930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.424
10+
HK$0.310
100+
HK$0.240
500+
HK$0.205
1000+
HK$0.166
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
600ohm
350mA
BK Series
0.45ohm
25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1199412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.617
100+
HK$0.436
500+
HK$0.329
1000+
HK$0.231
2000+
HK$0.211
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1.5kohm
100mA
ILBB-0805 Series
0.4ohm
25%
-
-
-
SMD
-55°C
-
-
1844014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.600
10+
HK$1.210
100+
HK$0.995
500+
HK$0.926
1000+
HK$0.833
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
60ohm
1.5A
ACC Series
0.05ohm
25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
-
6579851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.424
10+
HK$0.310
100+
HK$0.240
500+
HK$0.205
1000+
HK$0.166
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
600ohm
250mA
BK Series
0.6ohm
25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
6579656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.198
100+
HK$0.145
500+
HK$0.112
2500+
HK$0.096
5000+
HK$0.078
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
150mA
BK Series
0.7ohm
25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2860444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.745
10+
HK$0.545
100+
HK$0.422
500+
HK$0.360
1000+
HK$0.292
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
120ohm
850mA
BKP Series
0.15ohm
25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
8186537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.323
100+
HK$0.237
500+
HK$0.185
2500+
HK$0.158
5000+
HK$0.128
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
180ohm
300mA
BK Series
0.5ohm
25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
6579620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.480
10+
HK$1.070
100+
HK$0.740
500+
HK$0.559
1000+
HK$0.387
More Pricing...
Min: 1 / Mult: 1
1806 [4516 Metric]
90ohm
4A
FB Series
0.014ohm
25%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
2860481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.745
10+
HK$0.545
100+
HK$0.422
500+
HK$0.360
1000+
HK$0.292
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
240ohm
300mA
BK Series
0.38ohm
25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
2779176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.323
100+
HK$0.237
500+
HK$0.185
2500+
HK$0.158
5000+
HK$0.128
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.3A
BK Series
0.1ohm
25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3523371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.900
100+
HK$1.320
500+
HK$0.987
1000+
HK$0.864
2000+
HK$0.786
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1.3A
FB Series
0.07ohm
25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
2860472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.640
10+
HK$0.472
100+
HK$0.369
500+
HK$0.319
1000+
HK$0.259
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
120ohm
1.3A
BKP Series
100µohm
25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2860463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.745
10+
HK$0.545
100+
HK$0.422
500+
HK$0.360
1000+
HK$0.292
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
80ohm
1A
BKP Series
120µohm
25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
2860471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.640
10+
HK$0.472
100+
HK$0.369
500+
HK$0.319
1000+
HK$0.259
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
68ohm
1.5A
BKP Series
75µohm
25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY