We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.300
250+
HK$0.765
1000+
HK$0.592
5000+
HK$0.453
10000+
HK$0.444
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
11ohm
1.5A
MI Series
0.06ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1308771RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.557
1000+
HK$0.458
2000+
HK$0.445
4000+
HK$0.432
20000+
HK$0.413
Min: 500 / Mult: 10
0805 [2012 Metric]
11ohm
6A
MFB Series
0.015ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1308771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.580
100+
HK$0.906
500+
HK$0.557
1000+
HK$0.458
2000+
HK$0.445
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
11ohm
6A
MFB Series
0.015ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2292458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.765
1000+
HK$0.592
5000+
HK$0.453
10000+
HK$0.444
20000+
HK$0.435
Min: 500 / Mult: 10
0805 [2012 Metric]
11ohm
1.5A
MI Series
0.06ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
4069479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.262
1000+
HK$0.220
2000+
HK$0.196
4000+
HK$0.172
20000+
HK$0.162
Min: 500 / Mult: 10
0805 [2012 Metric]
11ohm
900mA
AFBC-Q0805 Series
0.1ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
4069479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.383
100+
HK$0.277
500+
HK$0.262
1000+
HK$0.220
2000+
HK$0.196
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
11ohm
900mA
AFBC-Q0805 Series
0.1ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
1612004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.650
100+
HK$0.395
500+
HK$0.280
1000+
HK$0.247
2000+
HK$0.206
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
11ohm
300mA
-
0.1ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
1612004RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$0.280
1000+
HK$0.247
2000+
HK$0.206
4000+
HK$0.165
Min: 500 / Mult: 10
0805 [2012 Metric]
11ohm
300mA
-
0.1ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
1635707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.160
10+
HK$1.120
100+
HK$1.050
500+
HK$0.979
1000+
HK$0.926
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
11ohm
600mA
WE-CBF Series
0.15ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.050
500+
HK$0.979
1000+
HK$0.926
2000+
HK$0.860
Min: 100 / Mult: 1
0805 [2012 Metric]
11ohm
600mA
WE-CBF Series
0.15ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY