We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.180
100+
HK$1.550
500+
HK$1.110
1000+
HK$0.999
2000+
HK$0.924
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
110ohm
5A
EMIFIL BLM21SP Series
0.013ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3227829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.510
500+
HK$1.130
1000+
HK$0.979
2000+
HK$0.889
4000+
HK$0.798
Min: 100 / Mult: 10
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3227829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.180
100+
HK$1.510
500+
HK$1.130
1000+
HK$0.979
2000+
HK$0.889
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3227827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.550
500+
HK$1.110
1000+
HK$0.999
2000+
HK$0.924
4000+
HK$0.848
Min: 100 / Mult: 10
0805 [2012 Metric]
110ohm
5A
EMIFIL BLM21SP Series
0.013ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
4172861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.288
100+
HK$0.190
500+
HK$0.165
1000+
HK$0.140
2000+
HK$0.140
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
700mA
AFBC-Q0805G Series
0.2ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
4172861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.165
1000+
HK$0.140
2000+
HK$0.140
Min: 500 / Mult: 10
0805 [2012 Metric]
30ohm
700mA
AFBC-Q0805G Series
0.2ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
2871331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.290
50+
HK$2.320
250+
HK$1.750
500+
HK$1.530
1000+
HK$1.430
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
4A
EMIFIL BLM31KN Series
0.009ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
2871334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.200
50+
HK$2.270
250+
HK$1.710
500+
HK$1.500
1000+
HK$1.440
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
2A
EMIFIL BLM31KN Series
0.038ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
3227842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.880
100+
HK$1.550
500+
HK$1.160
1000+
HK$0.999
2000+
HK$0.907
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
0.009ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3678472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.987
100+
HK$0.691
500+
HK$0.527
1000+
HK$0.403
2000+
HK$0.366
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
1.25A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3499696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.839
100+
HK$0.722
500+
HK$0.655
1000+
HK$0.521
2000+
HK$0.487
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
2A
KPZ-HR Series
0.045ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
3678473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.987
100+
HK$0.691
500+
HK$0.527
1000+
HK$0.403
2000+
HK$0.387
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
2.3A
EMIFIL BLM21PG Series
0.014ohm
-
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3678455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.979
100+
HK$0.814
500+
HK$0.699
2500+
HK$0.617
5000+
HK$0.485
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
EMIFIL BLM15HG Series
0.7ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
3652380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.330
100+
HK$1.110
500+
HK$0.957
2500+
HK$0.839
5000+
HK$0.713
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
2871336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.120
50+
HK$2.270
250+
HK$1.720
500+
HK$1.500
1000+
HK$1.410
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
1.4A
EMIFIL BLM31KN Series
0.075ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
3386851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.790
100+
HK$0.658
500+
HK$0.568
1000+
HK$0.494
2000+
HK$0.453
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
200mA
KMZ-HR Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3227828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.190
100+
HK$1.510
500+
HK$1.110
1000+
HK$1.010
2000+
HK$0.912
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
180ohm
4A
EMIFIL BLM21SP Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3678427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.060
100+
HK$1.420
500+
HK$1.070
1000+
HK$0.929
2000+
HK$0.905
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
8.5ohm
5A
EMIFIL BLE18PS Series
0.004ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
3227834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.180
100+
HK$1.510
500+
HK$1.130
1000+
HK$0.979
2000+
HK$0.889
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
470ohm
2.5A
EMIFIL BLM21SP Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3227823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.190
100+
HK$1.370
500+
HK$1.090
1000+
HK$0.974
2000+
HK$0.894
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.6A
EMIFIL BLM21SP Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3490682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.814
100+
HK$0.675
500+
HK$0.617
1000+
HK$0.535
2000+
HK$0.527
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
500mA
KMZ-HR Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3516857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.914
100+
HK$0.764
500+
HK$0.655
1000+
HK$0.554
2000+
HK$0.525
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1A
KPZ-HR Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3386856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.831
100+
HK$0.716
500+
HK$0.666
1000+
HK$0.592
2000+
HK$0.588
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2.2A
KPZ-HR Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3652379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.230
100+
HK$1.070
500+
HK$0.913
2500+
HK$0.790
5000+
HK$0.625
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
250mA
EMIFIL BLM15HD Series
1.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
3678464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.180
100+
HK$0.822
500+
HK$0.617
1000+
HK$0.477
2000+
HK$0.444
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
1A
EMIFIL BLM21AG Series
0.09ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
1-25 of 169 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY