We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227453

RoHS

Each
1+
HK$9.110
10+
HK$7.990
50+
HK$6.330
100+
HK$5.310
500+
HK$4.860
More Pricing...
Min: 1 / Mult: 1
Toroid
-
1.5A
BEAD W Series
-
-
11mm
-
-
Through Hole
-25°C
65°C
3517112

RoHS

Each
1+
HK$14.290
5+
HK$12.500
10+
HK$10.360
25+
HK$9.290
50+
HK$8.580
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
1.24kohm
3A
WE-UKW Series
0.02ohm
± 25%
-
-
13mm
Through Hole
-25°C
125°C
3237537

RoHS

Each
1+
HK$4.110
5+
HK$4.030
10+
HK$3.950
25+
HK$3.870
50+
HK$3.790
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
976ohm
3A
WE-UKW Series
0.02ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
1635786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.120
5+
HK$26.760
10+
HK$25.400
20+
HK$24.300
40+
HK$23.190
More Pricing...
Min: 1 / Mult: 1
-
264ohm
-
WE-MLS Series
-
± 25%
7.62mm
5.08mm
10mm
Through Hole
-25°C
125°C
3237542

RoHS

Each
1+
HK$3.700
5+
HK$3.540
10+
HK$3.370
25+
HK$3.220
50+
HK$3.060
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
773ohm
3A
WE-UKW Series
20ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
3237535

RoHS

Each
1+
HK$3.700
5+
HK$3.540
10+
HK$3.370
25+
HK$3.220
50+
HK$3.060
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
800ohm
3A
WE-UKW Series
20ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
3237538

RoHS

Each
1+
HK$3.050
5+
HK$2.910
10+
HK$2.760
25+
HK$2.640
50+
HK$2.510
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
512ohm
3A
WE-UKW Series
20ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
3237541

RoHS

Each
1+
HK$4.110
5+
HK$3.930
10+
HK$3.740
25+
HK$3.570
50+
HK$3.400
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
938ohm
3A
WE-UKW Series
20ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
3227460

RoHS

Each
1+
HK$13.490
10+
HK$9.460
50+
HK$8.550
100+
HK$7.640
500+
HK$7.200
More Pricing...
Min: 1 / Mult: 1
Toroid
-
2.5A
BEAD W Series
-
-
8mm
-
8.5mm
Through Hole
-25°C
65°C
3517168

RoHS

Each
1+
HK$24.830
3+
HK$24.260
5+
HK$23.680
10+
HK$23.100
20+
HK$20.430
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
334ohm
-
WE-MLS Series
-
± 25%
11.2mm
11.2mm
11mm
Through Hole
-25°C
125°C
3237543

RoHS

Each
1+
HK$3.120
5+
HK$2.970
10+
HK$2.820
25+
HK$2.700
50+
HK$2.570
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
961ohm
3A
WE-UKW Series
20ohm
± 25%
-
-
10mm
Through Hole
-25°C
125°C
1635788

RoHS

Each
1+
HK$12.250
3+
HK$12.140
5+
HK$12.030
10+
HK$11.920
20+
HK$11.470
More Pricing...
Min: 1 / Mult: 1
-
248ohm
-
WE-MLS Series
-
± 25%
11.2mm
11.2mm
5mm
Through Hole
-25°C
125°C
1635787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.490
3+
HK$7.350
5+
HK$7.200
10+
HK$7.050
20+
HK$6.900
More Pricing...
Min: 1 / Mult: 1
-
249ohm
-
WE-MLS Series
-
± 25%
10.88mm
5.49mm
10mm
Through Hole
-25°C
125°C
3237544

RoHS

Each
1+
HK$8.720
5+
HK$8.380
10+
HK$8.030
25+
HK$7.670
50+
HK$7.300
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
961ohm
3A
WE-UKW Series
20ohm
± 25%
-
-
10mm
Through Hole
-25°C
125°C
3237536

RoHS

Each
1+
HK$3.700
5+
HK$3.540
10+
HK$3.370
25+
HK$3.220
50+
HK$3.060
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
950ohm
3A
WE-UKW Series
20ohm
± 25%
-
-
10mm
Through Hole
-25°C
125°C
3227457

RoHS

Each
10+
HK$5.390
50+
HK$5.050
100+
HK$4.700
500+
HK$4.440
1000+
HK$4.180
More Pricing...
Min: 10 / Mult: 10
Toroid
-
2.5A
BEAD W Series
-
-
6mm
-
-
Through Hole
-25°C
65°C
3227449

RoHS

Each
10+
HK$4.020
50+
HK$3.770
100+
HK$3.510
500+
HK$3.370
1000+
HK$3.010
More Pricing...
Min: 10 / Mult: 10
Toroid
-
1.5A
BEAD W Series
-
-
5.5mm
-
-
Through Hole
-25°C
65°C
3812748

RoHS

Each
1+
HK$14.290
5+
HK$12.500
10+
HK$10.360
25+
HK$9.290
50+
HK$8.580
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
961ohm
3A
WE-UKW Series
0.02ohm
± 25%
-
-
13mm
Through Hole
-25°C
125°C
3227451

RoHS

Each
1+
HK$8.720
10+
HK$6.250
50+
HK$5.850
100+
HK$5.450
500+
HK$5.140
More Pricing...
Min: 1 / Mult: 1
Toroid
-
3.5A
BEAD W Series
-
-
9mm
-
-
Through Hole
-25°C
65°C
3812723

RoHS

Each
1+
HK$21.380
3+
HK$21.300
5+
HK$21.220
10+
HK$21.140
20+
HK$21.060
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
170ohm
4A
WE-MLS Series
0.002ohm
± 25%
11.2mm
11.2mm
5mm
Through Hole
-25°C
125°C
3227459

RoHS

Each
10+
HK$5.590
50+
HK$5.140
100+
HK$4.680
500+
HK$4.590
1000+
HK$4.500
More Pricing...
Min: 10 / Mult: 10
Toroid
-
2.5A
BEAD W Series
-
-
8mm
-
8.5mm
Through Hole
-25°C
65°C
3227452

RoHS

Each
10+
HK$4.320
50+
HK$4.050
100+
HK$3.770
500+
HK$3.560
1000+
HK$3.350
More Pricing...
Min: 10 / Mult: 10
Toroid
-
1.5A
BEAD W Series
-
-
10.5mm
-
-
Through Hole
-25°C
65°C
3227450

RoHS

Each
1+
HK$8.460
10+
HK$6.970
100+
HK$5.730
500+
HK$5.300
1000+
HK$5.200
More Pricing...
Min: 1 / Mult: 1
Toroid
-
2.5A
BEAD W Series
-
-
8mm
-
8.5mm
Through Hole
-25°C
65°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY