We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2467191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$3.290
250+
HK$2.730
500+
HK$2.480
1500+
HK$2.370
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
10ohm
10.5A
WE-MPSB Series
0.003ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2672838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.520
50+
HK$1.400
250+
HK$1.080
500+
HK$0.839
1500+
HK$0.733
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
3.5A
EMIFIL BLM31PG Series
0.02ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
2672840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.610
50+
HK$1.430
250+
HK$1.100
500+
HK$0.948
1500+
HK$0.831
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
1.5A
EMIFIL BLM31PG Series
0.08ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3471168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.280
50+
HK$1.770
250+
HK$1.340
500+
HK$1.180
1500+
HK$1.040
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
0.0016ohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1308790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.870
50+
HK$1.060
250+
HK$0.732
500+
HK$0.548
1500+
HK$0.484
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
6A
MFB Series
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3471167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$1.940
250+
HK$1.470
500+
HK$1.280
1500+
HK$1.150
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
0.0016ohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1308784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
50+
HK$1.110
250+
HK$0.673
500+
HK$0.553
1500+
HK$0.538
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
50ohm
6A
MFB Series
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
2467194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$3.290
250+
HK$2.730
500+
HK$2.480
1500+
HK$2.370
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
2.5A
WE-MPSB Series
0.05ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1308790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.548
1500+
HK$0.484
3000+
HK$0.421
15000+
HK$0.375
Min: 500 / Mult: 5
1206 [3216 Metric]
120ohm
6A
MFB Series
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3237530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.350
50+
HK$1.270
250+
HK$1.150
500+
HK$1.080
1500+
HK$0.898
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
48ohm
4A
WE-CBF Series
0.005ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2467193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$3.290
250+
HK$2.730
500+
HK$2.240
1500+
HK$2.140
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
280ohm
3.5A
WE-MPSB Series
0.035ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2857405

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
HK$0.365
Min: 15000 / Mult: 15000
1206 [3216 Metric]
120ohm
500mA
MLS Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
1308784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.553
1500+
HK$0.538
3000+
HK$0.522
15000+
HK$0.498
Min: 500 / Mult: 5
1206 [3216 Metric]
50ohm
6A
MFB Series
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
2467194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.290
250+
HK$2.730
500+
HK$2.480
1500+
HK$2.370
3000+
HK$2.260
Min: 100 / Mult: 5
1206 [3216 Metric]
600ohm
2.5A
WE-MPSB Series
0.05ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2467193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.290
250+
HK$2.730
500+
HK$2.240
1500+
HK$2.140
3000+
HK$2.040
Min: 100 / Mult: 5
1206 [3216 Metric]
280ohm
3.5A
WE-MPSB Series
0.035ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2467191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.290
250+
HK$2.730
500+
HK$2.480
1500+
HK$2.370
3000+
HK$2.260
Min: 100 / Mult: 5
1206 [3216 Metric]
10ohm
10.5A
WE-MPSB Series
0.003ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2672838RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$1.400
250+
HK$1.080
500+
HK$0.839
1500+
HK$0.733
3000+
HK$0.597
More Pricing...
Min: 100 / Mult: 5
1206 [3216 Metric]
120ohm
3.5A
EMIFIL BLM31PG Series
0.02ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
2672840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.430
250+
HK$1.100
500+
HK$0.948
1500+
HK$0.831
3000+
HK$0.663
Min: 100 / Mult: 5
1206 [3216 Metric]
600ohm
1.5A
EMIFIL BLM31PG Series
0.08ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3237530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.270
250+
HK$1.150
500+
HK$1.080
1500+
HK$0.898
3000+
HK$0.727
Min: 100 / Mult: 5
1206 [3216 Metric]
48ohm
4A
WE-CBF Series
0.005ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3471167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.940
250+
HK$1.470
500+
HK$1.280
1500+
HK$1.150
3000+
HK$0.974
Min: 100 / Mult: 5
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
0.0016ohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3471168RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.770
250+
HK$1.340
500+
HK$1.180
1500+
HK$1.040
3000+
HK$0.848
Min: 100 / Mult: 5
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
0.0016ohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3778256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.900
10+
HK$1.340
100+
HK$0.929
500+
HK$0.699
1000+
HK$0.518
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
4A
FB Series
-
± 25%
-
1.6mm
1.1mm
SMD
-
-
AEC-Q200
4015937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.256
1500+
HK$0.220
3000+
HK$0.202
Min: 500 / Mult: 5
1206 [3216 Metric]
300ohm
700mA
MG Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4015946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.815
50+
HK$0.635
250+
HK$0.363
500+
HK$0.245
1500+
HK$0.208
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
470ohm
400mA
MU Series
0.35ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4015949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.245
1500+
HK$0.208
3000+
HK$0.202
Min: 500 / Mult: 5
1206 [3216 Metric]
75ohm
400mA
MU Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1-25 of 229 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY