We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2066855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.710
50+
HK$5.460
250+
HK$5.060
500+
HK$4.910
1000+
HK$4.650
More Pricing...
Min: 5 / Mult: 5
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
0.006ohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
2066854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.240
50+
HK$10.070
250+
HK$9.630
500+
HK$9.190
1000+
HK$8.750
More Pricing...
Min: 5 / Mult: 5
3312 [8530 Metric]
100ohm
10A
WE-MPSB Series
0.004ohm
± 25%
8.5mm
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
2066855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.460
250+
HK$5.060
500+
HK$4.910
1000+
HK$4.650
2500+
HK$4.160
Min: 100 / Mult: 5
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
0.006ohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
2066854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.070
250+
HK$9.630
500+
HK$9.190
1000+
HK$8.750
2500+
HK$8.300
Min: 100 / Mult: 5
3312 [8530 Metric]
100ohm
10A
WE-MPSB Series
0.004ohm
± 25%
8.5mm
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
3551445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.240
250+
HK$5.170
500+
HK$4.640
1000+
HK$4.280
2500+
HK$3.990
Min: 100 / Mult: 5
1812 [4532 Metric]
100ohm
8A
WE-MPSA Series
0.006ohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
3551445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.130
50+
HK$6.240
250+
HK$5.170
500+
HK$4.640
1000+
HK$4.280
More Pricing...
Min: 5 / Mult: 5
1812 [4532 Metric]
100ohm
8A
WE-MPSA Series
0.006ohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
4035539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.420
10+
HK$4.480
100+
HK$3.050
500+
HK$2.450
1000+
HK$2.290
More Pricing...
Min: 1 / Mult: 1
-
-
8A
-
-
-
-
-
2.3mm
SMD
-
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY