We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.670
100+
HK$2.500
500+
HK$1.860
2500+
HK$1.560
5000+
HK$1.530
More Pricing...
Min: 10 / Mult: 10
1812 [4532 Metric]
100ohm
8A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
2292377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.500
500+
HK$1.860
2500+
HK$1.560
5000+
HK$1.530
10000+
HK$1.500
Min: 100 / Mult: 10
1812 [4532 Metric]
100ohm
8A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
1890596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.610
50+
HK$10.180
Min: 5 / Mult: 5
-
52ohm
5A
WE-CMS Series
0.003ohm
± 25%
8.9mm
5.6mm
3.2mm
SMD
-40°C
125°C
-
1890596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.180
Min: 100 / Mult: 5
-
52ohm
5A
WE-CMS Series
0.003ohm
± 25%
8.9mm
5.6mm
3.2mm
SMD
-40°C
125°C
-
3517420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.390
50+
HK$4.110
100+
HK$3.640
500+
HK$2.650
1000+
HK$2.380
More Pricing...
Min: 10 / Mult: 10
1812 [4532 Metric]
680ohm
4A
Z-PWZ Series
0.028ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
3517420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.640
500+
HK$2.650
1000+
HK$2.380
2000+
HK$2.340
Min: 100 / Mult: 10
1812 [4532 Metric]
680ohm
4A
Z-PWZ Series
0.028ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
2292376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.650
100+
HK$2.490
500+
HK$1.850
2500+
HK$1.540
5000+
HK$1.510
More Pricing...
Min: 10 / Mult: 10
1812 [4532 Metric]
80ohm
6A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
2066851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.240
50+
HK$10.070
250+
HK$9.740
500+
HK$9.320
1000+
HK$9.240
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
400ohm
4.5A
WE-MPSB Series
0.02ohm
± 25%
5.6mm
5.1mm
3.2mm
SMD
-55°C
125°C
AEC-Q200
2066851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.070
250+
HK$9.740
500+
HK$9.320
1000+
HK$9.240
2000+
HK$8.300
Min: 100 / Mult: 5
2220 [5550 Metric]
400ohm
4.5A
WE-MPSB Series
0.02ohm
± 25%
5.6mm
5.1mm
3.2mm
SMD
-55°C
125°C
AEC-Q200
2292376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.490
500+
HK$1.850
2500+
HK$1.540
5000+
HK$1.510
10000+
HK$1.480
Min: 100 / Mult: 10
1812 [4532 Metric]
80ohm
6A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
4048014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.520
10+
HK$2.210
100+
HK$1.830
500+
HK$1.640
1000+
HK$1.520
More Pricing...
Min: 1 / Mult: 1
-
-
-
LSMG Series
-
-
-
3.2mm
3.2mm
SMD
-
-
-
4666710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.940
50+
HK$2.660
250+
HK$1.990
500+
HK$1.750
1000+
HK$1.510
More Pricing...
Min: 5 / Mult: 5
1812 [4532 Metric]
1.3kohm
3A
LSMG Series
0.06ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
4666711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.520
50+
HK$2.210
250+
HK$1.830
500+
HK$1.640
1000+
HK$1.600
More Pricing...
Min: 5 / Mult: 5
1812 [4532 Metric]
680ohm
4A
LSMG Series
0.028ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
4666711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.210
250+
HK$1.830
500+
HK$1.640
1000+
HK$1.600
2000+
HK$1.550
Min: 100 / Mult: 5
-
680ohm
4A
-
0.028ohm
-
4.5mm
3.2mm
3.2mm
-
-40°C
125°C
-
4666710RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.660
250+
HK$1.990
500+
HK$1.750
1000+
HK$1.510
2000+
HK$1.410
Min: 100 / Mult: 5
-
1.3kohm
3A
-
0.06ohm
-
4.5mm
3.2mm
3.2mm
-
-40°C
125°C
-
3517422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.510
50+
HK$3.480
100+
HK$3.140
500+
HK$2.900
1000+
HK$2.760
More Pricing...
Min: 10 / Mult: 10
1812 [4532 Metric]
1.3kohm
3A
Z-PWZ Series
0.06ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
3517422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.140
500+
HK$2.900
1000+
HK$2.760
2000+
HK$2.670
Min: 100 / Mult: 5
1812 [4532 Metric]
1.3kohm
3A
Z-PWZ Series
0.06ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
2066850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.910
50+
HK$6.750
250+
HK$6.610
500+
HK$6.500
1000+
HK$6.360
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
270ohm
4A
WE-MPSB Series
0.02ohm
± 25%
5.6mm
5.1mm
3.2mm
SMD
-55°C
125°C
AEC-Q200
2066850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.750
250+
HK$6.610
500+
HK$6.500
1000+
HK$6.360
2000+
HK$6.210
Min: 100 / Mult: 5
2220 [5550 Metric]
270ohm
4A
WE-MPSB Series
0.02ohm
± 25%
5.6mm
5.1mm
3.2mm
SMD
-55°C
125°C
AEC-Q200
3517423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.810
10+
HK$4.160
100+
HK$3.090
500+
HK$2.680
1000+
HK$2.630
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
2kohm
1.3A
Z-PWZ Series
0.13ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
3517423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.090
500+
HK$2.680
1000+
HK$2.630
2000+
HK$2.580
Min: 100 / Mult: 1
1812 [4532 Metric]
2kohm
1.3A
Z-PWZ Series
0.13ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY