We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.173
100+
HK$0.124
500+
HK$0.099
2500+
HK$0.078
7500+
HK$0.070
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
80ohm
1A
EMIFIL BLM03PX Series
0.13ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3471064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.099
2500+
HK$0.078
7500+
HK$0.070
15000+
HK$0.063
Min: 500 / Mult: 10
0201 [0603 Metric]
80ohm
1A
EMIFIL BLM03PX Series
0.13ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.190
100+
HK$0.140
500+
HK$0.116
2500+
HK$0.074
7500+
HK$0.067
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
900mA
EMIFIL BLM03PX Series
0.16ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.116
2500+
HK$0.074
7500+
HK$0.067
15000+
HK$0.060
Min: 500 / Mult: 10
0201 [0603 Metric]
120ohm
900mA
EMIFIL BLM03PX Series
0.16ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.935
25+
HK$0.725
50+
HK$0.600
100+
HK$0.520
250+
HK$0.415
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
47ohm
500mA
MPZ Series
0.12ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.525
100+
HK$0.396
Min: 10 / Mult: 10
0201 [0603 Metric]
33ohm
1.6A
MPZ-H Series
0.05ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.374
1000+
HK$0.334
Min: 500 / Mult: 10
0201 [0603 Metric]
47ohm
500mA
MPZ Series
0.12ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650646RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.396
Min: 500 / Mult: 10
0201 [0603 Metric]
33ohm
1.6A
MPZ-H Series
0.05ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.190
100+
HK$0.148
500+
HK$0.116
2500+
HK$0.083
7500+
HK$0.079
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
1kohm
100mA
EMIFIL BLM03AG Series
2.5ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3996392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.505
2500+
HK$0.392
7500+
HK$0.370
15000+
HK$0.304
75000+
HK$0.299
More Pricing...
Min: 500 / Mult: 10
0201 [0603 Metric]
50ohm
300mA
BMC Series
0.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3996392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.650
100+
HK$0.550
500+
HK$0.505
2500+
HK$0.392
7500+
HK$0.370
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
50ohm
300mA
BMC Series
0.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
4359977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.905
10+
HK$0.880
100+
HK$0.855
500+
HK$0.814
1000+
HK$0.773
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
300ohm
150mA
WE-TMSB Series
0.9ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3386825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.789
100+
HK$0.546
500+
HK$0.429
2500+
HK$0.427
7500+
HK$0.425
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
1A
MPZ-H Series
0.13ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.240
100+
HK$1.120
500+
HK$0.836
2500+
HK$0.716
Min: 10 / Mult: 10
0201 [0603 Metric]
1kohm
130mA
MMZ-E Series
2.9ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.540
100+
HK$1.300
500+
HK$1.160
2500+
HK$1.060
7500+
HK$0.955
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
160mA
MMZ-E Series
1.7ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
2470353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.177
100+
HK$0.127
500+
HK$0.101
2500+
HK$0.092
7500+
HK$0.082
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
250mA
EMIFIL BLM03AX Series
0.85ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$0.116
2500+
HK$0.083
7500+
HK$0.079
15000+
HK$0.074
Min: 500 / Mult: 10
0201 [0603 Metric]
1kohm
100mA
EMIFIL BLM03AG Series
2.5ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
2443213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.185
100+
HK$0.135
500+
HK$0.101
2500+
HK$0.076
7500+
HK$0.075
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
450mA
EMIFIL BLM03AX Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
2889887

RoHS

Each
10+
HK$1.300
100+
HK$0.767
500+
HK$0.501
2500+
HK$0.420
7500+
HK$0.364
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
220ohm
200mA
MFB Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.921
100+
HK$0.642
500+
HK$0.494
2500+
HK$0.436
7500+
HK$0.396
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
33ohm
750mA
MPZ Series
0.09ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.288
100+
HK$0.206
500+
HK$0.157
2500+
HK$0.107
7500+
HK$0.099
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
900mA
EMIFIL BLM03PX Series
0.16ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3639224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.979
100+
HK$0.683
500+
HK$0.518
2500+
HK$0.453
7500+
HK$0.415
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
800mA
BLF03VK Series
0.155ohm
-
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3471062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.580
100+
HK$1.100
500+
HK$0.839
2500+
HK$0.675
7500+
HK$0.662
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
470ohm
175mA
EMIFIL BLM03HD Series
1.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3471059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.181
100+
HK$0.140
500+
HK$0.107
2500+
HK$0.096
7500+
HK$0.085
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
350mA
EMIFIL BLM03AX Series
0.38ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3471057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.206
100+
HK$0.148
500+
HK$0.116
2500+
HK$0.083
7500+
HK$0.075
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
200mA
EMIFIL BLM03AG Series
0.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-25 of 193 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY