We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2066854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.240
50+
HK$10.070
250+
HK$9.630
500+
HK$9.190
1000+
HK$8.750
More Pricing...
Min: 5 / Mult: 5
3312 [8530 Metric]
100ohm
10A
WE-MPSB Series
0.004ohm
± 25%
8.5mm
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
2292390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.680
100+
HK$4.680
500+
HK$4.410
1000+
HK$4.140
2500+
HK$3.870
More Pricing...
Min: 10 / Mult: 10
3312 [8530 Metric]
100ohm
10A
HI Series
0.004ohm
-
8.5mm
3.05mm
3.05mm
SMD
-40°C
125°C
-
2066854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.070
250+
HK$9.630
500+
HK$9.190
1000+
HK$8.750
2500+
HK$8.300
Min: 100 / Mult: 5
3312 [8530 Metric]
100ohm
10A
WE-MPSB Series
0.004ohm
± 25%
8.5mm
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
9265279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.450
500+
HK$1.520
2500+
HK$1.140
10000+
HK$0.979
30000+
HK$0.960
More Pricing...
Min: 100 / Mult: 10
-
96ohm
5A
-
900µohm
-
8.5mm
3mm
2.55mm
SMD
-
-
-
9265279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.450
500+
HK$1.520
2500+
HK$1.140
10000+
HK$0.979
30000+
HK$0.960
More Pricing...
Min: 10 / Mult: 10
-
96ohm
5A
-
900µohm
-
8.5mm
3mm
2.55mm
SMD
-
-
-
2292390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.680
500+
HK$4.410
1000+
HK$4.140
2500+
HK$3.870
5000+
HK$3.590
Min: 100 / Mult: 25
3312 [8530 Metric]
100ohm
10A
HI Series
0.004ohm
-
8.5mm
3.05mm
3.05mm
SMD
-40°C
125°C
-
3227446

RoHS

Each
10+
HK$4.060
50+
HK$3.820
100+
HK$3.570
500+
HK$3.420
1000+
HK$3.230
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
5A
BEAD L Series
-
-
8.5mm
2.4mm
8mm
Through Hole
-20°C
70°C
-
3605030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.300
100+
HK$2.930
500+
HK$2.180
1000+
HK$1.900
2500+
HK$1.840
More Pricing...
Min: 10 / Mult: 10
3312 [8530 Metric]
82ohm
10A
35F Series
0.001ohm
-
8.5mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
1890598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.480
200+
HK$4.280
500+
HK$4.070
Min: 100 / Mult: 1
1210 [3225 Metric]
91ohm
6A
WE-PBF Series
900µohm
± 25%
8.5mm
3mm
2.55mm
SMD
-55°C
125°C
-
1890598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.020
10+
HK$4.880
50+
HK$4.670
100+
HK$4.480
200+
HK$4.280
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
91ohm
6A
WE-PBF Series
900µohm
± 25%
8.5mm
3mm
2.55mm
SMD
-55°C
125°C
-
3551455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.470
250+
HK$8.050
500+
HK$7.660
1000+
HK$7.470
2500+
HK$7.270
Min: 100 / Mult: 5
3312 [8530 Metric]
100ohm
10A
WE-MPSA Series
0.004ohm
± 25%
8.5mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
3605030RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.930
500+
HK$2.180
1000+
HK$1.900
2500+
HK$1.840
5000+
HK$1.810
Min: 100 / Mult: 10
3312 [8530 Metric]
82ohm
10A
35F Series
0.001ohm
-
8.5mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
3551455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$8.470
250+
HK$8.050
500+
HK$7.660
1000+
HK$7.470
More Pricing...
Min: 5 / Mult: 5
3312 [8530 Metric]
100ohm
10A
WE-MPSA Series
0.004ohm
± 25%
8.5mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
3812726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.020
200+
HK$4.740
500+
HK$4.460
Min: 100 / Mult: 1
-
91ohm
17A
WE-PBF Series
900µohm
± 25%
8.5mm
3mm
2.55mm
SMD
-55°C
125°C
-
3812726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.420
10+
HK$5.930
50+
HK$5.480
100+
HK$5.020
200+
HK$4.740
More Pricing...
Min: 1 / Mult: 1
-
91ohm
17A
WE-PBF Series
900µohm
± 25%
8.5mm
3mm
2.55mm
SMD
-55°C
125°C
-
3365727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$8.040
50+
HK$6.970
100+
HK$5.900
500+
HK$4.920
1000+
HK$4.590
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
5A
BEAD L Series
-
-
8.5mm
2.4mm
8mm
Through Hole
-20°C
70°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY