We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.710
100+
HK$2.540
500+
HK$1.870
2500+
HK$1.510
5000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
47ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
3471054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.710
100+
HK$2.540
500+
HK$1.870
2500+
HK$1.510
5000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
220ohm
100mA
BLA2AB Series
0.4ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
2443211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.710
100+
HK$2.540
500+
HK$1.870
2500+
HK$1.510
5000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
120ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
2443210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.650
100+
HK$2.490
500+
HK$1.650
2500+
HK$1.510
5000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
220ohm
50mA
BLA2AB Series
0.9ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
2443211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.540
500+
HK$1.870
2500+
HK$1.510
5000+
HK$1.480
10000+
HK$1.450
Min: 100 / Mult: 10
0804 [2010 Metric]
120ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
2443209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.650
100+
HK$2.490
500+
HK$1.830
2500+
HK$1.510
5000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
120ohm
50mA
BLA2AB Series
0.6ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
2443210RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.490
500+
HK$1.650
2500+
HK$1.510
5000+
HK$1.480
10000+
HK$1.450
Min: 100 / Mult: 10
0804 [2010 Metric]
220ohm
50mA
BLA2AB Series
0.9ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
2443209RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.490
500+
HK$1.830
2500+
HK$1.510
5000+
HK$1.480
10000+
HK$1.450
Min: 100 / Mult: 10
0804 [2010 Metric]
120ohm
50mA
BLA2AB Series
0.6ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
2840089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.510
100+
HK$2.410
500+
HK$1.810
2500+
HK$1.510
5000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
1kohm
50mA
BLA2AA Series
1.3ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
2840089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.410
500+
HK$1.810
2500+
HK$1.510
5000+
HK$1.480
10000+
HK$1.450
Min: 100 / Mult: 10
0804 [2010 Metric]
1kohm
50mA
BLA2AA Series
1.3ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
3471053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.540
500+
HK$1.870
2500+
HK$1.510
5000+
HK$1.480
10000+
HK$1.450
Min: 100 / Mult: 10
0804 [2010 Metric]
47ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
3471054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.540
500+
HK$1.870
2500+
HK$1.510
5000+
HK$1.480
10000+
HK$1.450
Min: 100 / Mult: 10
0804 [2010 Metric]
220ohm
100mA
BLA2AB Series
0.4ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
1292710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.400
10+
HK$2.550
100+
HK$2.270
500+
HK$2.120
1000+
HK$1.990
More Pricing...
Min: 1 / Mult: 1
0804 [2010 Metric]
220ohm
100mA
EXC28B Series
0.7ohm
± 25%
2mm
1mm
0.5mm
SMD
-40°C
85°C
1292710RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$2.270
500+
HK$2.120
1000+
HK$1.990
2000+
HK$1.820
Min: 150 / Mult: 1
0804 [2010 Metric]
220ohm
100mA
EXC28B Series
0.7ohm
± 25%
2mm
1mm
0.5mm
SMD
-40°C
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY