We offer ferrite tiles for a variety of applications, as described below:

Wireless power transfer (WPT): One key application for ferrite tiles is wireless power transfer, (WPT), for example in automotive and industrial applications. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

Benefits include increased efficiency in high power WPT systems from 3.7 – 30.0 kW, high operating frequency range up to 1 MHz, operating temperature range from −40°C to +125°C, and low temperature rise with high magnetic flux density.

EMI reduction: Constructed from ultra-thin mixtures of iron, nickel and zinc oxides, Laird's ferrite cable cores are characterized by their size, light weight, low cost, and high reliability. They provide superb EMI reduction while remaining open to normal circuit operation.

Ferrite cores are used in a variety of applications. They are used as signal transformers in electronics such as AM radios and RFID tags. They are also used as power transformers in applications such as power supplies. Ferrite cores can also be used for suppressing EMI in cables. Ferrite core inductors are utilized as filters in switching power converters.

CPU EMI suppression: Ferrite plates that offer EMI suppression for CPUs are also available. Würth Elektronik’s WE-CPU EMI suppression CPU ferrite plates offer Impedances up to 800 Ω, initial permeability of 700 μiac, a Curie temperature of +140 °C max, and an operating temperature of –25°C to +125°C.

The parts come with adhesive tape.

Show More
View
Buyer
Engineer
Manufacturer
Applications
Length
Width
Thickness
Operating Temperature Range
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635790

RoHS

Each
1+
HK$15.380
10+
HK$11.510
50+
HK$10.240
100+
HK$8.960
200+
HK$8.790
More Pricing...
Min: 1 / Mult: 1
CPU, Controller Screening
23mm
23mm
0.8mm
-25°C to +125°C
WE-CPU Series
1635791

RoHS

Each
1+
HK$25.490
10+
HK$21.380
50+
HK$18.340
100+
HK$16.440
200+
HK$16.400
More Pricing...
Min: 1 / Mult: 1
CPU, Controller Screening
30mm
30mm
1.5mm
-25°C to +125°C
WE-CPU Series
1635789

RoHS

Each
1+
HK$16.940
10+
HK$12.250
25+
HK$11.510
50+
HK$10.820
100+
HK$10.120
More Pricing...
Min: 1 / Mult: 1
CPU, Controller Screening
30mm
20mm
1.5mm
-25°C to +125°C
WE-CPU Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY