Shielding Gaskets & Material:

23 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1909632

RoHS

Each
1+
HK$89.850
5+
HK$87.470
10+
HK$79.490
20+
HK$76.530
40+
HK$73.570
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
10mm
1mm
WE-LT
80dB
3518592

RoHS

Each
1+
HK$236.580
2+
HK$227.100
3+
HK$217.620
5+
HK$208.140
10+
HK$189.390
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1mm
1mm
WE-EGS
-
1909607

RoHS

Each
1+
HK$92.150
5+
HK$90.640
10+
HK$79.490
20+
HK$77.270
40+
HK$75.050
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
3mm
1mm
WE-LT
80dB
1909619

RoHS

Each
1+
HK$85.820
5+
HK$83.600
10+
HK$75.960
20+
HK$73.130
40+
HK$70.290
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6mm
1mm
WE-LT
80dB
3605744

RoHS

Each
1+
HK$2,037.550
5+
HK$1,782.860
10+
HK$1,762.800
Min: 1 / Mult: 1
Absorber
-
305mm
305mm
1mm
SoftZorb MCS
-
1909623

RoHS

Each
1+
HK$85.820
5+
HK$83.600
10+
HK$75.960
20+
HK$73.130
40+
HK$70.290
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
7mm
1mm
WE-LT
80dB
1909610

RoHS

Each
1+
HK$81.420
5+
HK$79.330
10+
HK$72.030
20+
HK$69.390
40+
HK$66.750
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
4mm
1mm
WE-LT
80dB
2949314

RoHS

Each
1+
HK$766.600
10+
HK$727.060
25+
HK$707.170
100+
HK$672.660
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
1mm
EFS Series
-
2949313

RoHS

Each
1+
HK$581.080
5+
HK$563.010
25+
HK$544.940
50+
HK$526.870
100+
HK$522.360
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
1mm
EFS Series
-
3104189

RoHS

Each
1+
HK$883.240
5+
HK$855.950
10+
HK$828.660
Min: 1 / Mult: 1
Absorber
Magnetic Sheet
300mm
300mm
1mm
WE-FAS
-
3605737

RoHS

Each
1+
HK$3,072.790
5+
HK$2,691.840
10+
HK$2,448.220
Min: 1 / Mult: 1
Absorber
Silicone
305mm
305mm
1mm
Eccosorb BSR/MFS
-
3812611

RoHS

Each
1+
HK$71.190
5+
HK$69.590
10+
HK$67.980
20+
HK$64.700
40+
HK$61.410
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
13mm
1mm
WE-LT
80dB
4360022

RoHS

Each
1+
HK$85.820
2+
HK$85.060
3+
HK$84.290
5+
HK$83.520
10+
HK$75.960
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
5mm
1mm
WE-LT Series
80dB
4132346

RoHS

Each
1+
HK$772.850
3+
HK$720.300
5+
HK$667.750
10+
HK$615.190
20+
HK$615.150
More Pricing...
Min: 1 / Mult: 1
0
Special Rubber Material with Ferrite Powder
330mm
210mm
1mm
WE-FAS Series
-
3261354

RoHS

Each
1+
HK$185.270
2+
HK$173.490
3+
HK$158.410
5+
HK$148.150
10+
HK$141.430
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
210mm
310mm
1mm
MECF
-
3758202

RoHS

Each
1+
HK$2,305.960
Min: 1 / Mult: 1
Absorber
Silicone
305mm
305mm
1mm
Eccosorb GDS FR
-
2949294

RoHS

Each
1+
HK$2,125.670
5+
HK$1,859.970
10+
HK$1,541.110
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
1mm
EFS Series
-
2949312

RoHS

Each
1+
HK$302.670
5+
HK$283.060
10+
HK$263.450
50+
HK$243.840
100+
HK$224.230
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
1mm
EFS Series
-
2949299

RoHS

Each
1+
HK$1,842.520
5+
HK$1,765.170
10+
HK$1,687.820
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
1mm
EFS Series
-
3605738

RoHS

Each
1+
HK$2,911.790
5+
HK$2,544.290
10+
HK$2,326.860
Min: 1 / Mult: 1
Absorber
Silicone
305mm
305mm
1mm
Eccosorb FGM
-
3758203

RoHS

Each
1+
HK$3,581.380
Min: 1 / Mult: 1
Absorber
Silicone
457mm
457mm
1mm
SoftZorb GDS
-
3605732

RoHS

Each
1+
HK$2,923.510
5+
HK$2,554.530
10+
HK$2,336.220
Min: 1 / Mult: 1
Absorber
Silicone Rubber
305mm
305mm
1mm
Eccosorb MCS
-
4065644

RoHS

Each
1+
HK$1,544.540
5+
HK$1,474.350
10+
HK$1,404.150
Min: 1 / Mult: 1
0
Special Rubber Material with Ferrite Powder
297mm
210mm
1mm
WE-FAS Series
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY