Shielding Gaskets & Material:

27 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2783802

RoHS

Each
1+
HK$23.490
10+
HK$21.640
50+
HK$19.710
100+
HK$17.370
200+
HK$15.650
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
20mm
20mm
3.2mm
WE-SHC
-
3653429

RoHS

Each
1+
HK$28.710
5+
HK$26.490
10+
HK$24.350
20+
HK$22.120
40+
HK$19.910
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
41.8mm
14.2mm
3.2mm
WE-SHC
-
3653395

RoHS

Each
1+
HK$30.480
3+
HK$29.340
5+
HK$28.190
10+
HK$23.450
20+
HK$21.090
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
34.5mm
21.5mm
3.2mm
WE-SHC
-
2918359

RoHS

Each
1+
HK$16.280
10+
HK$14.970
100+
HK$13.650
500+
HK$12.170
1000+
HK$11.840
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
60mm
60mm
3.2mm
WE-SHC
-
2783804

RoHS

Each
1+
HK$25.240
10+
HK$23.190
50+
HK$21.050
100+
HK$18.660
200+
HK$17.640
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
30mm
30mm
3.2mm
WE-SHC
-
2918357

RoHS

Each
1+
HK$11.510
10+
HK$11.430
25+
HK$11.350
50+
HK$10.530
100+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
30mm
30mm
3.2mm
WE-SHC
-
2918356

RoHS

Each
1+
HK$11.020
10+
HK$10.530
50+
HK$10.030
100+
HK$9.290
200+
HK$8.390
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
25mm
25mm
3.2mm
WE-SHC
-
3812655

RoHS

Each
1+
HK$51.220
5+
HK$50.030
10+
HK$48.830
20+
HK$46.570
40+
HK$44.310
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6.4mm
3.2mm
WE-LT
80dB
2783803

RoHS

Each
1+
HK$23.020
10+
HK$21.710
50+
HK$19.320
100+
HK$17.430
200+
HK$15.540
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
25mm
25mm
3.2mm
WE-SHC
-
3812658

RoHS

Each
1+
HK$58.940
5+
HK$57.630
10+
HK$56.310
20+
HK$53.680
40+
HK$51.050
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
7mm
3.2mm
WE-LT
80dB
3812633

RoHS

Each
1+
HK$79.820
5+
HK$78.010
10+
HK$76.200
20+
HK$72.590
40+
HK$68.970
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
9.5mm
3.2mm
WE-LT
80dB
4256571

RoHS

Each
1+
HK$21.800
3+
HK$21.600
5+
HK$21.400
10+
HK$21.200
20+
HK$20.300
More Pricing...
Min: 1 / Mult: 1
0
Monel Alloy
250mm
3.2mm
3.2mm
100 Series
-
4256612

RoHS

Each
1+
HK$42.900
2+
HK$42.500
3+
HK$42.200
5+
HK$41.700
10+
HK$39.900
More Pricing...
Min: 1 / Mult: 1
0
Silicone
250mm
9.5mm
3.2mm
95 Series
-
4256579

RoHS

Each
1+
HK$23.300
2+
HK$23.100
3+
HK$22.900
5+
HK$22.700
10+
HK$21.700
More Pricing...
Min: 1 / Mult: 1
0
Stainless Steel
250mm
3.2mm
3.2mm
100 Series
-
4256577

RoHS

Each
1+
HK$23.000
2+
HK$22.800
3+
HK$22.600
5+
HK$22.300
10+
HK$21.400
More Pricing...
Min: 1 / Mult: 1
0
Stainless Steel
250mm
3.2mm
3.2mm
100 Series
-
4256574

RoHS

Each
1+
HK$23.000
2+
HK$22.800
3+
HK$22.600
5+
HK$22.300
10+
HK$21.400
More Pricing...
Min: 1 / Mult: 1
0
Tin Plated Copper Clad Steel
250mm
3.2mm
3.2mm
100 Series
-
4256614

RoHS

Each
1+
HK$37.500
2+
HK$37.100
3+
HK$36.700
5+
HK$36.400
10+
HK$34.900
More Pricing...
Min: 1 / Mult: 1
0
Silicone
250mm
6.4mm
3.2mm
200 Series
-
4256611

RoHS

Each
1+
HK$40.200
2+
HK$39.800
3+
HK$39.500
5+
HK$39.100
10+
HK$37.500
More Pricing...
Min: 1 / Mult: 1
0
Silicone
250mm
6.4mm
3.2mm
200 Series
-
4256575

RoHS

Each
1+
HK$23.300
2+
HK$23.100
3+
HK$22.900
5+
HK$22.700
10+
HK$21.700
More Pricing...
Min: 1 / Mult: 1
0
Tin Plated Copper Clad Steel
250mm
6.4mm
3.2mm
100 Series
-
4256617

RoHS

Each
1+
HK$37.500
2+
HK$37.100
3+
HK$36.700
5+
HK$36.400
10+
HK$34.900
More Pricing...
Min: 1 / Mult: 1
0
Silicone
250mm
6.4mm
3.2mm
200 Series
-
4256615

RoHS

Each
1+
HK$39.800
2+
HK$39.500
3+
HK$39.100
5+
HK$38.800
10+
HK$37.000
More Pricing...
Min: 1 / Mult: 1
0
Silicone
250mm
9.5mm
3.2mm
95 Series
-
4256572

RoHS

Each
1+
HK$27.900
2+
HK$27.600
3+
HK$27.400
5+
HK$27.000
10+
HK$25.900
More Pricing...
Min: 1 / Mult: 1
0
Monel Alloy
250mm
6.4mm
3.2mm
100 Series
-
4256618

RoHS

Each
1+
HK$39.800
2+
HK$39.500
3+
HK$39.100
5+
HK$38.800
10+
HK$37.000
More Pricing...
Min: 1 / Mult: 1
0
Silicone
250mm
9.5mm
3.2mm
95 Series
-
3518584

RoHS

Each
1+
HK$420.620
2+
HK$403.800
3+
HK$386.980
5+
HK$370.150
10+
HK$330.050
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
3.2mm
3.2mm
WE-EGS
-
3518601

RoHS

Each
1+
HK$394.320
2+
HK$378.570
3+
HK$362.810
5+
HK$347.050
10+
HK$324.530
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
3.2mm
3.2mm
WE-EGS
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY