Shielding Gaskets & Material:

19 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3653443

RoHS

Each
1+
HK$33.080
3+
HK$31.820
5+
HK$30.560
10+
HK$25.450
20+
HK$24.160
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
45.3mm
16.2mm
6mm
WE-SHC
-
1219158

RoHS

Each
1+
HK$849.980
2+
HK$742.700
3+
HK$679.230
5+
HK$665.650
10+
HK$652.070
More Pricing...
Min: 1 / Mult: 1
Profile Strip
Monel over Neoprene Sponge
10mm
9mm
6mm
ZEMREX ES
-
1219147

RoHS

Each
1+
HK$887.910
2+
HK$777.830
3+
HK$707.440
5+
HK$693.300
10+
HK$679.150
More Pricing...
Min: 1 / Mult: 1
Profile Strip
Beryllium Copper
500mm
15mm
6mm
CB
-
2497770

RoHS

Each
1+
HK$120.650
3+
HK$105.420
5+
HK$96.410
10+
HK$94.490
20+
HK$92.560
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6mm
6mm
51K
113dB
2783800

RoHS

Each
1+
HK$24.090
5+
HK$23.150
10+
HK$22.200
25+
HK$20.230
50+
HK$17.270
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
31.6mm
31.6mm
6mm
WE-SHC
-
3104201

RoHS

Each
1+
HK$57.300
5+
HK$56.030
10+
HK$54.750
20+
HK$52.120
40+
HK$49.490
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6mm
6mm
WE-LT
80dB
2783797

RoHS

Each
1+
HK$22.860
10+
HK$21.210
50+
HK$19.320
100+
HK$17.020
200+
HK$15.340
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.06mm
32.06mm
6mm
WE-SHC
-
2783806

RoHS

Each
1+
HK$26.310
5+
HK$25.240
10+
HK$24.170
25+
HK$22.120
50+
HK$18.830
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
31.6mm
31.6mm
6mm
WE-SHC
-
2918361

RoHS

Each
1+
HK$10.940
3+
HK$10.730
5+
HK$10.520
10+
HK$10.300
20+
HK$10.090
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
37.7mm
25mm
6mm
WE-SHC
-
3653348

RoHS

Each
1+
HK$31.320
5+
HK$28.860
10+
HK$26.470
20+
HK$25.240
40+
HK$24.010
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
27mm
20mm
6mm
WE-SHC
-
3104203

RoHS

Each
1+
HK$99.800
5+
HK$97.170
10+
HK$88.290
20+
HK$85.000
40+
HK$81.710
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
9mm
6mm
WE-LT
80dB
3653473

RoHS

Each
1+
HK$38.970
3+
HK$37.530
5+
HK$36.090
10+
HK$32.970
20+
HK$31.490
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
57mm
31mm
6mm
WE-SHC
-
3812628

RoHS

Each
1+
HK$100.270
5+
HK$87.740
10+
HK$72.700
20+
HK$65.180
40+
HK$60.170
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
7mm
6mm
WE-LT
80dB
4065667

RoHS

Each
1+
HK$120.430
5+
HK$115.750
10+
HK$111.060
20+
HK$107.910
40+
HK$104.760
More Pricing...
Min: 1 / Mult: 1
0
Polyurethane Foam
1mm
6mm
6mm
WE-LT Series
86dB
4360029

RoHS

Each
1+
HK$99.800
2+
HK$98.930
3+
HK$98.050
5+
HK$97.170
10+
HK$88.290
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
8mm
6mm
WE-LT Series
80dB
3653462

RoHS

Each
1+
HK$36.420
3+
HK$35.520
5+
HK$34.620
10+
HK$33.710
20+
HK$30.880
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
52mm
26.7mm
6mm
WE-SHC
-
3518587

RoHS

Each
1+
HK$650.700
2+
HK$624.670
3+
HK$598.640
5+
HK$572.610
10+
HK$535.500
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
6mm
6mm
WE-EGS
-
3653264

RoHS

Each
1+
HK$27.950
5+
HK$23.270
10+
HK$21.290
25+
HK$20.350
50+
HK$19.400
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
11mm
11mm
6mm
WE-SHC
-
4065680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.600
50+
HK$5.160
100+
HK$4.720
250+
HK$4.260
1000+
HK$3.840
More Pricing...
Min: 10 / Mult: 10
0
Phosphor Bronze
5mm
2.2mm
6mm
WE-SECF Series
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY