Shielding Gaskets & Material:

20 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1909672

RoHS

WURTH ELEKTRONIK
Each
1+
HK$52.660
5+
HK$51.810
10+
HK$50.970
20+
HK$49.640
50+
HK$48.320
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
60mm
-
60mm
-
3mm
-
-
WE-SHC
2452003

RoHS

Each
10+
HK$35.760
100+
HK$29.270
500+
HK$24.910
1000+
HK$24.900
2700+
HK$24.890
More Pricing...
Min: 10 / Mult: 10
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.1mm
-
-
-
2420813

RoHS

Each
1+
HK$135.800
3+
HK$134.680
5+
HK$133.560
10+
HK$132.430
20+
HK$130.490
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.38mm
-
-
WE-FSFS
2420807

RoHS

Each
1+
HK$150.840
3+
HK$149.610
5+
HK$148.380
10+
HK$147.140
20+
HK$140.770
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.38mm
-
-
WE-FSFS
3104208

RoHS

Each
1+
HK$33.300
5+
HK$30.440
10+
HK$29.020
20+
HK$28.020
40+
HK$27.010
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.14mm
-
-
WE-FSFS Series
3104193

RoHS

Each
1+
HK$68.970
3+
HK$65.970
5+
HK$62.970
10+
HK$59.930
20+
HK$58.740
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.4mm
-
-
WE-FSFS
2918359

RoHS

Each
1+
HK$16.280
10+
HK$14.970
100+
HK$13.650
500+
HK$12.170
1000+
HK$11.840
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
60mm
-
60mm
-
3.2mm
-
-
WE-SHC
3104192

RoHS

Each
1+
HK$64.530
3+
HK$61.700
5+
HK$58.860
10+
HK$56.070
20+
HK$52.000
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.3mm
-
-
WE-FSFS
3104194

RoHS

Each
1+
HK$87.050
3+
HK$83.310
5+
HK$79.570
10+
HK$75.710
20+
HK$73.780
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.5mm
-
-
WE-FSFS
3104195

RoHS

Each
1+
HK$249.830
3+
HK$235.460
5+
HK$224.500
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.18mm
-
-
WE-FSFS
2918365

RoHS

Each
1+
HK$16.280
10+
HK$14.970
100+
HK$13.650
500+
HK$12.170
1000+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
60mm
-
60mm
-
3mm
-
-
WE-SHC
3104196

RoHS

Each
1+
HK$277.590
3+
HK$273.380
5+
HK$269.160
10+
HK$264.940
20+
HK$247.270
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.28mm
-
-
WE-FSFS
4360031

RoHS

Each
1+
HK$135.720
2+
HK$134.900
3+
HK$134.080
5+
HK$133.260
10+
HK$132.430
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.28mm
-
-
WE-FSFS Series
4360032

RoHS

Each
1+
HK$122.150
2+
HK$121.390
3+
HK$120.630
5+
HK$119.870
10+
HK$119.110
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.28mm
-
-
WE-FSFS
2420811

RoHS

Each
1+
HK$108.590
3+
HK$107.690
5+
HK$106.790
10+
HK$105.880
20+
HK$101.280
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.18mm
-
-
WE-FSFS
2420804

RoHS

Each
1+
HK$120.670
3+
HK$119.690
5+
HK$118.710
10+
HK$117.720
20+
HK$107.200
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.18mm
-
-
WE-FSFS
1909670

RoHS

WURTH ELEKTRONIK
Each
1+
HK$58.510
5+
HK$57.570
10+
HK$56.630
20+
HK$55.160
50+
HK$53.690
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
60mm
-
60mm
-
3mm
-
-
WE-SHC
1909671

RoHS

WURTH ELEKTRONIK
Each
1+
HK$58.200
5+
HK$57.910
10+
HK$57.620
20+
HK$56.130
50+
HK$54.640
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
60mm
-
60mm
-
3mm
-
-
WE-SHC
3104197

RoHS

Each
1+
HK$364.400
3+
HK$358.870
5+
HK$353.340
10+
HK$347.810
20+
HK$342.280
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
-
60mm
-
0.38mm
-
-
WE-FSFS
2432308

RoHS

Each
1+
HK$127.170
2+
HK$117.060
3+
HK$106.950
5+
HK$96.840
10+
HK$86.730
More Pricing...
Min: 1 / Mult: 1
-
-
60mm
60mm
60mm
60mm
-
0.53mm
0.53mm
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY