Shielding Gaskets & Material:

20 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3104198

RoHS

Each
1+
HK$46.040
10+
HK$43.900
50+
HK$37.730
100+
HK$33.460
200+
HK$33.420
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6mm
2mm
WE-LT
80dB
1219154

RoHS

Each
1+
HK$465.700
2+
HK$407.960
3+
HK$371.040
5+
HK$363.620
10+
HK$356.200
More Pricing...
Min: 1 / Mult: 1
Profile Strip
Monel over Neoprene Sponge
5mm
6mm
4mm
ZEMREX ES
-
1909622

RoHS

Each
1+
HK$97.820
5+
HK$95.270
10+
HK$86.560
20+
HK$83.320
40+
HK$80.070
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6mm
8mm
WE-LT
80dB
1909620

RoHS

Each
1+
HK$85.820
5+
HK$83.600
10+
HK$75.960
20+
HK$73.130
40+
HK$70.290
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6mm
3mm
WE-LT
80dB
2497770

RoHS

Each
1+
HK$120.650
3+
HK$105.420
5+
HK$96.410
10+
HK$94.490
20+
HK$92.560
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6mm
6mm
51K
113dB
1219156

RoHS

Each
1+
HK$818.720
5+
HK$715.390
10+
HK$654.250
20+
HK$641.170
40+
HK$628.080
More Pricing...
Min: 1 / Mult: 1
Profile Strip
Monel over Neoprene Sponge
10mm
6mm
4mm
ZEMREX ES
-
3812605

RoHS

Each
1+
HK$47.760
5+
HK$46.700
10+
HK$45.630
20+
HK$43.450
40+
HK$41.270
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6mm
2.5mm
WE-LT
80dB
1909647

RoHS

Each
1+
HK$97.820
5+
HK$95.270
10+
HK$86.560
20+
HK$83.320
40+
HK$80.070
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6mm
2mm
WE-LT
80dB
1909619

RoHS

Each
1+
HK$85.820
5+
HK$83.600
10+
HK$75.960
20+
HK$73.130
40+
HK$70.290
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6mm
1mm
WE-LT
80dB
3104201

RoHS

Each
1+
HK$57.300
5+
HK$56.030
10+
HK$54.750
20+
HK$52.120
40+
HK$49.490
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6mm
6mm
WE-LT
80dB
3104200

RoHS

Each
1+
HK$85.820
5+
HK$83.600
10+
HK$75.960
20+
HK$73.130
40+
HK$70.290
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6mm
4mm
WE-LT
80dB
3104202

RoHS

Each
1+
HK$62.810
5+
HK$61.370
10+
HK$59.930
20+
HK$57.100
40+
HK$54.260
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
6mm
7mm
WE-LT
80dB
3653257

RoHS

Each
1+
HK$23.350
5+
HK$21.540
10+
HK$19.900
25+
HK$18.960
50+
HK$18.010
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
10.2mm
6mm
3mm
WE-SHC
-
3428258RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.520
250+
HK$4.340
500+
HK$4.150
1000+
HK$3.780
5000+
HK$3.770
More Pricing...
Min: 100 / Mult: 1
EMI Shielding
-
6mm
6mm
5mm
WE-SMGS
-
3428258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.700
50+
HK$5.000
100+
HK$4.520
250+
HK$4.340
500+
HK$4.150
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
6mm
6mm
5mm
WE-SMGS
-
3812604

RoHS

Each
1+
HK$75.960
5+
HK$72.020
10+
HK$68.070
20+
HK$66.020
40+
HK$63.960
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
6mm
4mm
WE-LT
80dB
4065667

RoHS

Each
1+
HK$120.430
5+
HK$115.750
10+
HK$111.060
20+
HK$107.910
40+
HK$104.760
More Pricing...
Min: 1 / Mult: 1
0
Polyurethane Foam
1mm
6mm
6mm
WE-LT Series
86dB
4065678

RoHS

Each
1+
HK$114.840
5+
HK$111.430
10+
HK$108.020
25+
HK$105.940
50+
HK$103.860
More Pricing...
Min: 1 / Mult: 1
0
Polyurethane Foam
1mm
6mm
3.5mm
WE-LT Series
86dB
4360028

RoHS

Each
1+
HK$119.690
2+
HK$118.680
3+
HK$117.670
5+
HK$116.650
10+
HK$105.960
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
6mm
5mm
WE-LT Series
80dB
3518587

RoHS

Each
1+
HK$650.700
2+
HK$624.670
3+
HK$598.640
5+
HK$572.610
10+
HK$535.500
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
6mm
6mm
WE-EGS
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY