Shielding Gaskets & Material:

17 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1909631

RoHS

Each
1+
HK$99.800
5+
HK$97.170
10+
HK$88.290
20+
HK$85.000
40+
HK$81.710
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
8mm
12mm
WE-LT
80dB
1909628

RoHS

Each
1+
HK$97.800
5+
HK$95.220
10+
HK$80.060
20+
HK$78.610
40+
HK$77.150
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
8mm
8mm
WE-LT
80dB
3812629

RoHS

Each
1+
HK$64.200
5+
HK$62.770
10+
HK$61.330
20+
HK$58.410
40+
HK$55.490
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
8mm
3mm
WE-LT
80dB
1909649

RoHS

Each
1+
HK$97.820
5+
HK$95.270
10+
HK$86.560
20+
HK$83.320
40+
HK$80.070
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
8mm
4mm
WE-LT
80dB
1909626

RoHS

Each
1+
HK$85.820
5+
HK$83.600
10+
HK$75.960
20+
HK$73.130
40+
HK$70.290
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
8mm
2mm
WE-LT
80dB
1909653

RoHS

Each
1+
HK$98.770
5+
HK$96.260
10+
HK$87.370
20+
HK$84.160
40+
HK$80.940
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
8mm
2.7mm
WE-LT
80dB
3428259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.640
10+
HK$7.720
50+
HK$6.890
100+
HK$6.290
200+
HK$5.670
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
6mm
8mm
10mm
WE-SMGS
-
3428253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.920
200+
HK$5.670
500+
HK$5.410
2500+
HK$5.300
5000+
HK$5.190
Min: 100 / Mult: 1
EMI Shielding
-
8mm
8mm
10mm
WE-SMGS
-
3428253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.060
10+
HK$7.250
50+
HK$6.440
100+
HK$5.920
200+
HK$5.670
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
8mm
8mm
10mm
WE-SMGS
-
3428259RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.290
200+
HK$5.670
500+
HK$5.040
Min: 100 / Mult: 1
EMI Shielding
-
6mm
8mm
10mm
WE-SMGS
-
3678521

RoHS

Each
1+
HK$133.420
2+
HK$126.500
3+
HK$119.570
5+
HK$112.640
10+
HK$105.710
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
406.81mm
8mm
4.44mm
Clip-On 97
-
4065675

RoHS

Each
1+
HK$99.090
5+
HK$86.710
10+
HK$71.840
20+
HK$64.410
40+
HK$64.040
More Pricing...
Min: 1 / Mult: 1
0
Polyurethane Foam
1mm
8mm
5.5mm
WE-LT Series
80dB
4065664

RoHS

Each
1+
HK$99.630
5+
HK$95.770
10+
HK$91.900
20+
HK$89.270
40+
HK$86.640
More Pricing...
Min: 1 / Mult: 1
0
Polyurethane Foam
1mm
8mm
3mm
WE-LT Series
80dB
4360029

RoHS

Each
1+
HK$99.800
2+
HK$98.930
3+
HK$98.050
5+
HK$97.170
10+
HK$88.290
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
8mm
6mm
WE-LT Series
80dB
3678518

RoHS

Each
1+
HK$220.630
2+
HK$207.630
3+
HK$194.620
5+
HK$181.610
10+
HK$168.600
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
406.4mm
8mm
8.9mm
Clip-On 97
-
3812666

RoHS

Each
1+
HK$241.340
2+
HK$236.600
3+
HK$231.860
5+
HK$227.120
10+
HK$222.210
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel on Copper Plated Polyester
33mm
8mm
0.13mm
WE-TS
-
3812615

RoHS

Each
1+
HK$68.480
5+
HK$66.960
10+
HK$65.440
20+
HK$62.320
40+
HK$59.190
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
8mm
4mm
WE-LT
80dB
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY