Shielding Gaskets & Material:

1,292 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Adhesive Type
Shielding Type
Tape Type
Gasket Material
Product Length
Conductivity
Length
Product Width
Total Tape Thickness
Width
Product Depth
Roll Length - Imperial
Depth
Roll Length - Metric
Product Range
Attenuation
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2783802

RoHS

Each
1+
HK$23.490
10+
HK$21.640
50+
HK$19.710
100+
HK$17.370
200+
HK$15.650
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
20mm
-
-
20mm
-
-
3.2mm
-
-
-
-
WE-SHC
-
-
-
2497707

RoHS

Each
1+
HK$114.920
2+
HK$114.000
3+
HK$113.160
Min: 1 / Mult: 1
-
EMI Shielding
-
Beryllium Copper
609.6mm
-
-
8.13mm
-
-
2.79mm
-
-
-
-
Slot Mount
-
-
-
1909668

RoHS

WURTH ELEKTRONIK
Each
1+
HK$53.110
5+
HK$52.220
10+
HK$51.330
20+
HK$49.980
50+
HK$48.620
Min: 1 / Mult: 1
-
Shielding Cabinet
-
Tin Plated Steel
50mm
-
-
50mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
1909672

RoHS

WURTH ELEKTRONIK
Each
1+
HK$52.660
5+
HK$51.810
10+
HK$50.970
20+
HK$49.640
50+
HK$48.320
Min: 1 / Mult: 1
-
Shielding Cabinet
-
Tin Plated Steel
60mm
-
-
60mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
2949289

RoHS

Each
1+
HK$182.000
10+
HK$114.080
50+
HK$73.030
100+
HK$68.000
250+
HK$65.260
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.3mm
-
-
-
-
RFID Series
-
-
-
3653303

RoHS

Each
1+
HK$27.010
5+
HK$24.860
10+
HK$20.720
20+
HK$19.680
40+
HK$18.650
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
22.6mm
-
-
19.9mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
3653447

RoHS

Each
1+
HK$31.270
3+
HK$30.050
5+
HK$28.820
10+
HK$24.030
20+
HK$22.810
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
47.2mm
-
-
17.9mm
-
-
4mm
-
-
-
-
WE-SHC
-
-
-
3653443

RoHS

Each
1+
HK$33.080
3+
HK$31.820
5+
HK$30.560
10+
HK$25.450
20+
HK$24.160
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
45.3mm
-
-
16.2mm
-
-
6mm
-
-
-
-
WE-SHC
-
-
-
3653429

RoHS

Each
1+
HK$28.710
5+
HK$26.490
10+
HK$24.350
20+
HK$22.120
40+
HK$19.910
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
41.8mm
-
-
14.2mm
-
-
3.2mm
-
-
-
-
WE-SHC
-
-
-
2949300

RoHS

Each
1+
HK$118.220
10+
HK$73.610
50+
HK$47.430
100+
HK$44.470
250+
HK$42.320
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.1mm
-
-
-
-
EFS Series
-
-
-
2949283

RoHS

Each
1+
HK$227.420
10+
HK$136.490
50+
HK$82.420
100+
HK$78.870
250+
HK$74.210
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.3mm
-
-
-
-
RFID Series
-
-
-
2949236

RoHS

Each
1+
HK$240.220
10+
HK$144.190
50+
HK$87.080
100+
HK$83.380
250+
HK$78.500
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.3mm
-
-
-
-
EFG2 Series
-
-
-
2949221

RoHS

Each
1+
HK$52.450
10+
HK$33.810
50+
HK$26.900
100+
HK$19.980
500+
HK$18.130
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.025mm
-
-
-
-
FG1 Series
-
-
-
2949242

RoHS

Each
1+
HK$100.990
10+
HK$63.110
50+
HK$40.550
100+
HK$38.110
500+
HK$34.920
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.1mm
-
-
-
-
EFA Series
-
-
-
2949287

RoHS

Each
1+
HK$130.510
10+
HK$81.830
50+
HK$52.380
100+
HK$48.750
250+
HK$46.760
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.2mm
-
-
-
-
RFID Series
-
-
-
2949248

RoHS

Each
1+
HK$234.230
10+
HK$140.560
50+
HK$84.860
100+
HK$81.230
250+
HK$76.500
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.3mm
-
-
-
-
EFA Series
-
-
-
2949266

RoHS

Each
1+
HK$200.200
10+
HK$117.780
50+
HK$71.100
100+
HK$68.070
250+
HK$64.070
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.2mm
-
-
-
-
EFF4 Series
-
-
-
2949293

RoHS

Each
1+
HK$896.230
5+
HK$886.480
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
240mm
-
-
240mm
-
-
0.5mm
-
-
-
-
EFS Series
-
-
-
2949224

RoHS

Each
1+
HK$56.970
10+
HK$29.080
100+
HK$21.750
500+
HK$19.680
1000+
HK$17.910
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.05mm
-
-
-
-
FG1 Series
-
-
-
2949228

RoHS

Each
1+
HK$138.350
10+
HK$87.970
50+
HK$55.570
100+
HK$52.240
250+
HK$50.010
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.075mm
-
-
-
-
FG1 Series
-
-
-
2949280

RoHS

Each
1+
HK$326.110
10+
HK$260.930
25+
HK$118.220
100+
HK$112.230
250+
HK$107.060
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
185mm
-
-
70mm
-
-
0.2mm
-
-
-
-
RFID Series
-
-
-
3653428

RoHS

Each
1+
HK$28.710
5+
HK$26.490
10+
HK$24.350
20+
HK$22.120
40+
HK$19.910
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
41.2mm
-
-
13.6mm
-
-
5.1mm
-
-
-
-
WE-SHC
-
-
-
3653392

RoHS

Each
1+
HK$26.560
3+
HK$25.610
5+
HK$24.640
10+
HK$22.490
20+
HK$20.420
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
34.5mm
-
-
23.3mm
-
-
3.5mm
-
-
-
-
WE-SHC
-
-
-
3653305

RoHS

Each
1+
HK$27.010
5+
HK$24.860
10+
HK$20.720
20+
HK$19.680
40+
HK$18.650
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
22.6mm
-
-
19.9mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
3653412

RoHS

Each
1+
HK$35.670
3+
HK$34.300
5+
HK$32.920
10+
HK$27.450
20+
HK$26.080
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
38.2mm
-
-
33.3mm
-
-
5mm
-
-
-
-
WE-SHC
-
-
-
1-25 of 1292 items
of 52 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY