Feedthrough Capacitors:

9 Products Found
Our selection of feedthrough capacitors includes panel mount, screw mount, surface mount, and through hole types.

What is a feedthrough capacitor?

The feedthrough capacitor is a three-terminal capacitor that is used to reduce high frequencies. Unlike regular three-terminal capacitors, the component is directly installed on the chassis metal panel, resulting in a lower grounding inductance and a negligible effect on the lead inductance. As a result, the component provides good filtering.

Feed-through capacitor uses

Standard capacitors are not suitable for filtering applications because they tend to introduce high impedance. This impedance, usually in the form of shunt inductance, is undesirable and can significantly affect the performance of a filtering circuit. In comparison, feedthrough capacitors do not have this undesirable inductance in the shunt branch of a filter. The inductance of these components is in the series branch.Feedthrough capacitors are commonly used in today’s AC/DC supply lines to suppress harmful interference. They are also widely used in electronic circuits for base stations, telephone exchanges, shielded rooms, power supplies, and many other applications.RF feedthrough capacitors are mostly used for high power applications such as dielectric and induction heating equipment, plasma generators, and radio broadcast transmitters. They are also widely used for matching high power tuned circuits, bypassing and coupling RF circuits, and coupling antenna circuits.SMT feedthrough capacitors are suitable for a wide range of applications including:
  1. Power decoupling in amplifier circuits
  2. High frequency decoupling in power lines
  3. Filtering in digital to rf interfacing circuits
  4. Voltage conditioning in RF amplification circuits
  5. High frequency decoupling in data, clock, and control lines
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Current Rating
Capacitor Case Style
Capacitor Mounting
Capacitance Tolerance
Operating Temperature Min
Operating Temperature Max
Dielectric Characteristic
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3516881

RoHS

Each
1+
HK$1,180.440
Min: 1 / Mult: 1
2500pF
600V
16A
Can
Panel Mount
± 20%
-40°C
85°C
Metallized PP
B85321 Series
3580987

RoHS

Each
1+
HK$1,435.770
5+
HK$1,256.300
10+
HK$1,040.930
Min: 1 / Mult: 1
2500pF
600V
16A
Can
Panel Mount
± 20%
-40°C
85°C
Metallized PP
B85321 Series
3580983

RoHS

Each
1+
HK$1,640.880
5+
HK$1,608.070
10+
HK$1,575.250
Min: 1 / Mult: 1
1µF
600V
100A
Can
Panel Mount
± 20%
-40°C
85°C
Metallized PP
B85321 Series
3580981

RoHS

Each
1+
HK$1,396.340
5+
HK$1,392.720
10+
HK$1,389.090
Min: 1 / Mult: 1
0.1µF
600V
75A
Can
Panel Mount
± 20%
-40°C
85°C
Metallized PP
B85321 Series
3580986

RoHS

Each
1+
HK$2,016.600
5+
HK$1,764.520
10+
HK$1,462.030
Min: 1 / Mult: 1
1µF
500V
75A
Can
Panel Mount
± 20%
-40°C
85°C
Metallized PP
B85321 Series
3580985

RoHS

Each
1+
HK$3,536.090
5+
HK$3,094.080
10+
HK$2,825.580
Min: 1 / Mult: 1
1µF
600V
400A
Can
Panel Mount
± 20%
-40°C
85°C
Metallized PP
B85321 Series
3580984

RoHS

Each
1+
HK$1,680.500
5+
HK$1,470.440
10+
HK$1,218.360
Min: 1 / Mult: 1
1µF
500V
25A
Can
Panel Mount
± 20%
-40°C
85°C
Metallized PP
B85321 Series
3580988

RoHS

Each
1+
HK$848.970
2+
HK$827.580
3+
HK$806.190
5+
HK$784.800
10+
HK$763.410
More Pricing...
Min: 1 / Mult: 1
2500pF
600V
16A
Can
Panel Mount
± 20%
-40°C
85°C
Metallized PP
B85321 Series
4154062

RoHS

Pack of 2
6+
HK$2,695.170
Min: 6 / Mult: 6
1µF
250V
300A
Can
Panel Mount
± 20%
-40°C
85°C
Metallized PP
B85321 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY