Feedthrough Capacitors:

7 Products Found
Our selection of feedthrough capacitors includes panel mount, screw mount, surface mount, and through hole types.

What is a feedthrough capacitor?

The feedthrough capacitor is a three-terminal capacitor that is used to reduce high frequencies. Unlike regular three-terminal capacitors, the component is directly installed on the chassis metal panel, resulting in a lower grounding inductance and a negligible effect on the lead inductance. As a result, the component provides good filtering.

Feed-through capacitor uses

Standard capacitors are not suitable for filtering applications because they tend to introduce high impedance. This impedance, usually in the form of shunt inductance, is undesirable and can significantly affect the performance of a filtering circuit. In comparison, feedthrough capacitors do not have this undesirable inductance in the shunt branch of a filter. The inductance of these components is in the series branch.Feedthrough capacitors are commonly used in today’s AC/DC supply lines to suppress harmful interference. They are also widely used in electronic circuits for base stations, telephone exchanges, shielded rooms, power supplies, and many other applications.RF feedthrough capacitors are mostly used for high power applications such as dielectric and induction heating equipment, plasma generators, and radio broadcast transmitters. They are also widely used for matching high power tuned circuits, bypassing and coupling RF circuits, and coupling antenna circuits.SMT feedthrough capacitors are suitable for a wide range of applications including:
  1. Power decoupling in amplifier circuits
  2. High frequency decoupling in power lines
  3. Filtering in digital to rf interfacing circuits
  4. Voltage conditioning in RF amplification circuits
  5. High frequency decoupling in data, clock, and control lines
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Current Rating
Capacitor Mounting
Capacitance Tolerance
Operating Temperature Min
Operating Temperature Max
Insulation Resistance
Dielectric Characteristic
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1186423

RoHS

Each
1+
HK$86.290
5+
HK$83.820
10+
HK$81.340
20+
HK$74.550
40+
HK$69.190
More Pricing...
Min: 1 / Mult: 1
0.01µF
500V
20A
Screw Mount
-20%, +80%
-55°C
125°C
10Gohm
X5W
1186433

RoHS

Each
1+
HK$126.700
10+
HK$93.830
25+
HK$62.220
50+
HK$56.350
100+
HK$54.930
More Pricing...
Min: 1 / Mult: 1
1000pF
200V
10A
Screw Mount
GMV
-55°C
125°C
10Gohm
-
1186434

RoHS

Each
1+
HK$256.300
10+
HK$230.740
25+
HK$210.770
50+
HK$200.900
100+
HK$189.060
More Pricing...
Min: 1 / Mult: 1
4700pF
100V
10A
Screw Mount
GMV
-55°C
125°C
10Gohm
-
1186435

RoHS

Each
1+
HK$315.090
10+
HK$257.240
25+
HK$247.940
50+
HK$210.620
100+
HK$209.790
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
10A
Screw Mount
-20%, +80%
-55°C
125°C
10Gohm
-
1305447

RoHS

Each
1+
HK$384.350
5+
HK$374.380
10+
HK$364.400
20+
HK$350.590
40+
HK$336.780
More Pricing...
Min: 1 / Mult: 1
1.4µF
100V
15A
Screw Mount
-
-55°C
125°C
10Gohm
X7W
1186422

RoHS

Each
1+
HK$89.390
5+
HK$78.830
10+
HK$68.260
20+
HK$64.580
40+
HK$60.890
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
20A
Screw Mount
0%, +100%
-55°C
85°C
10Gohm
X5U
1305446

RoHS

Each
1+
HK$338.920
5+
HK$338.880
10+
HK$338.830
20+
HK$330.010
40+
HK$321.190
More Pricing...
Min: 1 / Mult: 1
1400pF
70V
15A
Screw Mount
-
-55°C
125°C
10Gohm
X7W
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY