3A Feedthrough Capacitors:

11 Products Found
Our selection of feedthrough capacitors includes panel mount, screw mount, surface mount, and through hole types.

What is a feedthrough capacitor?

The feedthrough capacitor is a three-terminal capacitor that is used to reduce high frequencies. Unlike regular three-terminal capacitors, the component is directly installed on the chassis metal panel, resulting in a lower grounding inductance and a negligible effect on the lead inductance. As a result, the component provides good filtering.

Feed-through capacitor uses

Standard capacitors are not suitable for filtering applications because they tend to introduce high impedance. This impedance, usually in the form of shunt inductance, is undesirable and can significantly affect the performance of a filtering circuit. In comparison, feedthrough capacitors do not have this undesirable inductance in the shunt branch of a filter. The inductance of these components is in the series branch.Feedthrough capacitors are commonly used in today’s AC/DC supply lines to suppress harmful interference. They are also widely used in electronic circuits for base stations, telephone exchanges, shielded rooms, power supplies, and many other applications.RF feedthrough capacitors are mostly used for high power applications such as dielectric and induction heating equipment, plasma generators, and radio broadcast transmitters. They are also widely used for matching high power tuned circuits, bypassing and coupling RF circuits, and coupling antenna circuits.SMT feedthrough capacitors are suitable for a wide range of applications including:
  1. Power decoupling in amplifier circuits
  2. High frequency decoupling in power lines
  3. Filtering in digital to rf interfacing circuits
  4. Voltage conditioning in RF amplification circuits
  5. High frequency decoupling in data, clock, and control lines
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Current Rating
Capacitor Case Style
Capacitor Mounting
Capacitance Tolerance
Operating Temperature Min
Operating Temperature Max
DC Resistance Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3883736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.785
500+
HK$0.680
2500+
HK$0.570
5000+
HK$0.520
10000+
HK$0.466
More Pricing...
Min: 100 / Mult: 10
1µF
4V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
YFF-P Series
3883736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.300
100+
HK$0.785
500+
HK$0.680
2500+
HK$0.570
5000+
HK$0.520
More Pricing...
Min: 10 / Mult: 10
1µF
4V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
YFF-P Series
3883739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.010
100+
HK$0.510
500+
HK$0.379
2500+
HK$0.354
5000+
HK$0.321
More Pricing...
Min: 10 / Mult: 10
0.22µF
10V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
YFF-P Series
3883738RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.321
2500+
HK$0.239
5000+
HK$0.222
10000+
HK$0.198
Min: 500 / Mult: 10
0.47µF
6.3V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
YFF-P Series
3883740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.440
100+
HK$0.929
500+
HK$0.757
2500+
HK$0.584
5000+
HK$0.551
More Pricing...
Min: 10 / Mult: 10
0.1µF
16V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
YFF-P Series
3883739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.379
2500+
HK$0.354
5000+
HK$0.321
10000+
HK$0.296
Min: 500 / Mult: 10
0.22µF
10V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
YFF-P Series
3883740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.757
2500+
HK$0.584
5000+
HK$0.551
10000+
HK$0.490
Min: 500 / Mult: 10
0.1µF
16V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
YFF-P Series
3883738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.658
100+
HK$0.403
500+
HK$0.321
2500+
HK$0.239
5000+
HK$0.222
More Pricing...
Min: 10 / Mult: 10
0.47µF
6.3V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
YFF-P Series
4703458

RoHS

Each
1+
HK$512.770
2+
HK$506.670
3+
HK$500.570
5+
HK$494.470
10+
HK$488.360
More Pricing...
Min: 1 / Mult: 1
100pF
50VDC
3A
Axial
Through Hole
± 25%
-55°C
125°C
-
73286 Series
3416515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.440
100+
HK$0.929
500+
HK$0.765
2500+
HK$0.601
5000+
HK$0.559
More Pricing...
Min: 10 / Mult: 10
1µF
4V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
YFF-P Series
3416515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.929
500+
HK$0.765
2500+
HK$0.601
5000+
HK$0.559
10000+
HK$0.527
Min: 100 / Mult: 10
1µF
4V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
YFF-P Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY