500mA Feedthrough Capacitors:

8 Products Found
Our selection of feedthrough capacitors includes panel mount, screw mount, surface mount, and through hole types.

What is a feedthrough capacitor?

The feedthrough capacitor is a three-terminal capacitor that is used to reduce high frequencies. Unlike regular three-terminal capacitors, the component is directly installed on the chassis metal panel, resulting in a lower grounding inductance and a negligible effect on the lead inductance. As a result, the component provides good filtering.

Feed-through capacitor uses

Standard capacitors are not suitable for filtering applications because they tend to introduce high impedance. This impedance, usually in the form of shunt inductance, is undesirable and can significantly affect the performance of a filtering circuit. In comparison, feedthrough capacitors do not have this undesirable inductance in the shunt branch of a filter. The inductance of these components is in the series branch.Feedthrough capacitors are commonly used in today’s AC/DC supply lines to suppress harmful interference. They are also widely used in electronic circuits for base stations, telephone exchanges, shielded rooms, power supplies, and many other applications.RF feedthrough capacitors are mostly used for high power applications such as dielectric and induction heating equipment, plasma generators, and radio broadcast transmitters. They are also widely used for matching high power tuned circuits, bypassing and coupling RF circuits, and coupling antenna circuits.SMT feedthrough capacitors are suitable for a wide range of applications including:
  1. Power decoupling in amplifier circuits
  2. High frequency decoupling in power lines
  3. Filtering in digital to rf interfacing circuits
  4. Voltage conditioning in RF amplification circuits
  5. High frequency decoupling in data, clock, and control lines
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Current Rating
Capacitor Case Style
Capacitor Mounting
Capacitance Tolerance
Operating Temperature Min
Operating Temperature Max
DC Resistance Max
Insulation Resistance
Dielectric Characteristic
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4154636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.600
50+
HK$1.580
100+
HK$1.410
250+
HK$1.300
500+
HK$1.190
More Pricing...
Total:HK$3.60
Min: 1 / Mult: 1
470pF
100V
500mA
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
C0G / NP0
W2H Series
4154636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.410
250+
HK$1.300
500+
HK$1.190
1000+
HK$1.110
Total:HK$141.00
Min: 100 / Mult: 1
470pF
100V
500mA
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
C0G / NP0
W2H Series
2473609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.070
100+
HK$0.916
500+
HK$0.855
1000+
HK$0.788
2000+
HK$0.770
More Pricing...
Total:HK$10.70
Min: 10 / Mult: 10
100pF
16V
500mA
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
125°C
0.3ohm
1Gohm
-
NFM Series
2473613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.070
100+
HK$0.924
500+
HK$0.873
1000+
HK$0.796
2000+
HK$0.770
More Pricing...
Total:HK$10.70
Min: 10 / Mult: 10
470pF
16V
500mA
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
125°C
0.3ohm
1Gohm
-
NFM Series
2473611RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.788
1000+
HK$0.745
2000+
HK$0.736
4000+
HK$0.608
Total:HK$394.00
Min: 500 / Mult: 10
220pF
16V
500mA
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
125°C
0.3ohm
1Gohm
-
NFM Series
2473613RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.924
500+
HK$0.873
1000+
HK$0.796
2000+
HK$0.770
4000+
HK$0.685
Total:HK$92.40
Min: 100 / Mult: 10
470pF
16V
500mA
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
125°C
0.3ohm
1Gohm
-
NFM Series
2473609RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.916
500+
HK$0.855
1000+
HK$0.788
2000+
HK$0.770
4000+
HK$0.676
Total:HK$91.60
Min: 100 / Mult: 10
100pF
16V
500mA
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
125°C
0.3ohm
1Gohm
-
NFM Series
2473611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.967
100+
HK$0.839
500+
HK$0.788
1000+
HK$0.745
2000+
HK$0.736
More Pricing...
Total:HK$9.67
Min: 10 / Mult: 10
220pF
16V
500mA
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
125°C
0.3ohm
1Gohm
-
NFM Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY