Feedthrough Capacitors:

19 Products Found
Our selection of feedthrough capacitors includes panel mount, screw mount, surface mount, and through hole types.

What is a feedthrough capacitor?

The feedthrough capacitor is a three-terminal capacitor that is used to reduce high frequencies. Unlike regular three-terminal capacitors, the component is directly installed on the chassis metal panel, resulting in a lower grounding inductance and a negligible effect on the lead inductance. As a result, the component provides good filtering.

Feed-through capacitor uses

Standard capacitors are not suitable for filtering applications because they tend to introduce high impedance. This impedance, usually in the form of shunt inductance, is undesirable and can significantly affect the performance of a filtering circuit. In comparison, feedthrough capacitors do not have this undesirable inductance in the shunt branch of a filter. The inductance of these components is in the series branch.Feedthrough capacitors are commonly used in today’s AC/DC supply lines to suppress harmful interference. They are also widely used in electronic circuits for base stations, telephone exchanges, shielded rooms, power supplies, and many other applications.RF feedthrough capacitors are mostly used for high power applications such as dielectric and induction heating equipment, plasma generators, and radio broadcast transmitters. They are also widely used for matching high power tuned circuits, bypassing and coupling RF circuits, and coupling antenna circuits.SMT feedthrough capacitors are suitable for a wide range of applications including:
  1. Power decoupling in amplifier circuits
  2. High frequency decoupling in power lines
  3. Filtering in digital to rf interfacing circuits
  4. Voltage conditioning in RF amplification circuits
  5. High frequency decoupling in data, clock, and control lines
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Current Rating
Capacitor Case Style
Capacitor Mounting
Capacitance Tolerance
Operating Temperature Min
Operating Temperature Max
DC Resistance Max
Insulation Resistance
Dielectric Characteristic
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4154636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.620
50+
HK$2.440
100+
HK$1.640
250+
HK$1.630
500+
HK$1.610
More Pricing...
Min: 1 / Mult: 1
470pF
100V
500mA
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
C0G / NP0
W2H Series
4154636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.640
250+
HK$1.630
500+
HK$1.610
1000+
HK$1.250
Min: 100 / Mult: 1
470pF
100V
500mA
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
C0G / NP0
W2H Series
3386415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.000
100+
HK$1.760
500+
HK$1.620
1000+
HK$1.500
2000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
150pF
12V
1A
0805 [2012 Metric]
Surface Mount
± 30%
-40°C
85°C
0.15ohm
-
-
MEM Series
1251588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.440
100+
HK$1.640
500+
HK$1.600
1000+
HK$1.220
2000+
HK$1.200
Min: 10 / Mult: 10
22pF
100V
2A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
C0G / NP0
W2H Series
3386415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.760
500+
HK$1.620
1000+
HK$1.500
2000+
HK$1.480
4000+
HK$1.440
More Pricing...
Min: 100 / Mult: 10
150pF
12V
1A
0805 [2012 Metric]
Surface Mount
± 30%
-40°C
85°C
0.15ohm
-
-
MEM Series
3289090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.660
50+
HK$2.560
100+
HK$1.660
250+
HK$1.550
500+
HK$1.450
Min: 1 / Mult: 1
0.1µF
25V
2A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
X7R
W2H Series
1251592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.130
100+
HK$2.140
500+
HK$2.100
1000+
HK$1.630
2000+
HK$1.600
Min: 10 / Mult: 10
0.1µF
25V
2A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
X7R
W2H Series
1251597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.750
500+
HK$1.710
1000+
HK$1.310
2000+
HK$1.290
Min: 100 / Mult: 1
0.047µF
50V
2A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
X7R
W2H Series
1251592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.140
500+
HK$2.100
1000+
HK$1.630
2000+
HK$1.600
Min: 100 / Mult: 1
0.1µF
25V
2A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
X7R
W2H Series
1251588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.640
500+
HK$1.600
1000+
HK$1.220
2000+
HK$1.200
Min: 100 / Mult: 1
22pF
100V
2A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
C0G / NP0
W2H Series
1251596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.020
500+
HK$2.010
1000+
HK$1.550
2000+
HK$1.430
4000+
HK$1.300
Min: 100 / Mult: 1
0.022µF
50V
1A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
X7R
W2H Series
1251597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.600
100+
HK$1.750
500+
HK$1.710
1000+
HK$1.310
2000+
HK$1.290
Min: 10 / Mult: 10
0.047µF
50V
2A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
X7R
W2H Series
1251596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.000
100+
HK$2.020
500+
HK$2.010
1000+
HK$1.550
2000+
HK$1.430
More Pricing...
Min: 10 / Mult: 10
0.022µF
50V
1A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
X7R
W2H Series
2665458

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.120
20000+
HK$1.080
40000+
HK$1.040
Min: 4000 / Mult: 4000
22pF
100V
2A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
C0G / NP0
W2H Series
3289090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.660
250+
HK$1.550
500+
HK$1.450
Min: 100 / Mult: 1
0.1µF
25V
2A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
X7R
W2H Series
3297867

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.200
20000+
HK$1.110
40000+
HK$1.090
Min: 4000 / Mult: 4000
0.047µF
50V
2A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
X7R
W2H Series
1251593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.500
100+
HK$1.710
500+
HK$1.580
1000+
HK$1.210
2000+
HK$1.150
More Pricing...
Min: 10 / Mult: 10
1000pF
50V
1A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
X7R
W2H Series
1251593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.710
500+
HK$1.580
1000+
HK$1.210
2000+
HK$1.150
4000+
HK$1.090
Min: 100 / Mult: 1
1000pF
50V
1A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
X7R
W2H Series
2665459

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.550
20000+
HK$1.300
40000+
HK$1.250
Min: 4000 / Mult: 4000
0.1µF
25V
2A
0805 [2012 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.15ohm
1Gohm
X7R
W2H Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY