Feedthrough Capacitors:

18 Products Found
Our selection of feedthrough capacitors includes panel mount, screw mount, surface mount, and through hole types.

What is a feedthrough capacitor?

The feedthrough capacitor is a three-terminal capacitor that is used to reduce high frequencies. Unlike regular three-terminal capacitors, the component is directly installed on the chassis metal panel, resulting in a lower grounding inductance and a negligible effect on the lead inductance. As a result, the component provides good filtering.

Feed-through capacitor uses

Standard capacitors are not suitable for filtering applications because they tend to introduce high impedance. This impedance, usually in the form of shunt inductance, is undesirable and can significantly affect the performance of a filtering circuit. In comparison, feedthrough capacitors do not have this undesirable inductance in the shunt branch of a filter. The inductance of these components is in the series branch.Feedthrough capacitors are commonly used in today’s AC/DC supply lines to suppress harmful interference. They are also widely used in electronic circuits for base stations, telephone exchanges, shielded rooms, power supplies, and many other applications.RF feedthrough capacitors are mostly used for high power applications such as dielectric and induction heating equipment, plasma generators, and radio broadcast transmitters. They are also widely used for matching high power tuned circuits, bypassing and coupling RF circuits, and coupling antenna circuits.SMT feedthrough capacitors are suitable for a wide range of applications including:
  1. Power decoupling in amplifier circuits
  2. High frequency decoupling in power lines
  3. Filtering in digital to rf interfacing circuits
  4. Voltage conditioning in RF amplification circuits
  5. High frequency decoupling in data, clock, and control lines
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Capacitor Case Style
Capacitor Mounting
Capacitance Tolerance
Product Length
Operating Temperature Min
Product Width
Operating Temperature Max
Capacitor Terminals
Insulation Resistance
Dielectric Characteristic
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1886139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.900
100+
HK$1.210
500+
HK$0.970
1000+
HK$0.888
2000+
HK$0.871
More Pricing...
Min: 10 / Mult: 10
0.022µF
25VDC
25V
0603 [1608 Metric]
0603 [1608 Metric]
Surface Mount
± 20%
1.6mm
-55°C
0.85mm
125°C
SMD
100Gohm
X7R
X2Y Series
1886139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.210
500+
HK$0.970
1000+
HK$0.888
2000+
HK$0.871
4000+
HK$0.853
Min: 100 / Mult: 10
0.022µF
25VDC
25V
0603 [1608 Metric]
0603 [1608 Metric]
Surface Mount
± 20%
1.6mm
-55°C
0.85mm
125°C
SMD
100Gohm
X7R
X2Y Series
1886130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.940
100+
HK$1.290
500+
HK$1.210
1000+
HK$1.120
2000+
HK$1.040
More Pricing...
Min: 10 / Mult: 10
1000pF
50V
50V
0402 [1005 Metric]
0402 [1005 Metric]
Surface Mount
± 20%
1.02mm
-55°C
0.5mm
125°C
SMD
100Gohm
X7R
X2Y Series
1886161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.980
100+
HK$1.190
500+
HK$1.150
1000+
HK$1.100
2000+
HK$1.050
More Pricing...
Min: 10 / Mult: 10
4700pF
100V
100V
0805 [2012 Metric]
0805 [2012 Metric]
Surface Mount
± 20%
2.01mm
-55°C
1.25mm
125°C
SMD
100Gohm
X7R
X2Y Series
1886146RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.080
500+
HK$0.991
Min: 100 / Mult: 10
33pF
100V
100V
0603 [1608 Metric]
0603 [1608 Metric]
Surface Mount
± 20%
1.6mm
-55°C
0.85mm
125°C
SMD
100Gohm
C0G / NP0
X2Y Series
1886148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.830
100+
HK$1.100
500+
HK$1.040
1000+
HK$0.963
2000+
HK$0.895
More Pricing...
Min: 10 / Mult: 10
220pF
100V
100V
0603 [1608 Metric]
0603 [1608 Metric]
Surface Mount
± 20%
1.6mm
-55°C
0.85mm
125°C
SMD
100Gohm
X7R
X2Y Series
1886146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.660
100+
HK$1.080
500+
HK$0.991
Min: 10 / Mult: 10
33pF
100V
100V
0603 [1608 Metric]
0603 [1608 Metric]
Surface Mount
± 20%
1.6mm
-55°C
0.85mm
125°C
SMD
100Gohm
C0G / NP0
X2Y Series
1886130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.290
500+
HK$1.210
1000+
HK$1.120
2000+
HK$1.040
4000+
HK$0.946
Min: 100 / Mult: 10
1000pF
50V
50V
0402 [1005 Metric]
0402 [1005 Metric]
Surface Mount
± 20%
1.02mm
-55°C
0.5mm
125°C
SMD
100Gohm
X7R
X2Y Series
1886148RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.100
500+
HK$1.040
1000+
HK$0.963
2000+
HK$0.895
4000+
HK$0.826
Min: 100 / Mult: 10
220pF
100V
100V
0603 [1608 Metric]
0603 [1608 Metric]
Surface Mount
± 20%
1.6mm
-55°C
0.85mm
125°C
SMD
100Gohm
X7R
X2Y Series
1886161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.190
500+
HK$1.150
1000+
HK$1.100
2000+
HK$1.050
4000+
HK$0.991
Min: 100 / Mult: 10
4700pF
100V
100V
0805 [2012 Metric]
0805 [2012 Metric]
Surface Mount
± 20%
2.01mm
-55°C
1.25mm
125°C
SMD
100Gohm
X7R
X2Y Series
1886136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.550
100+
HK$2.520
500+
HK$2.430
1000+
HK$2.340
2000+
HK$2.250
More Pricing...
Min: 10 / Mult: 10
0.047µF
16V
16V
0603 [1608 Metric]
0603 [1608 Metric]
Surface Mount
± 20%
1.6mm
-55°C
0.85mm
125°C
SMD
100Gohm
X7R
X2Y Series
1886126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.070
100+
HK$1.450
500+
HK$1.330
1000+
HK$1.280
2000+
HK$1.220
More Pricing...
Min: 10 / Mult: 10
22pF
50V
50V
0402 [1005 Metric]
0402 [1005 Metric]
Surface Mount
± 20%
1.02mm
-55°C
0.5mm
125°C
SMD
100Gohm
C0G / NP0
X2Y Series
1886126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.450
500+
HK$1.330
1000+
HK$1.280
2000+
HK$1.220
4000+
HK$1.170
Min: 100 / Mult: 10
22pF
50V
50V
0402 [1005 Metric]
0402 [1005 Metric]
Surface Mount
± 20%
1.02mm
-55°C
0.5mm
125°C
SMD
100Gohm
C0G / NP0
X2Y Series
1886155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.929
500+
HK$0.925
1000+
HK$0.921
2000+
HK$0.874
4000+
HK$0.826
Min: 100 / Mult: 10
4700pF
100V
100V
0603 [1608 Metric]
0603 [1608 Metric]
Surface Mount
± 20%
1.6mm
-55°C
0.85mm
125°C
SMD
100Gohm
X7R
X2Y Series
1886136RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.520
500+
HK$2.430
1000+
HK$2.340
2000+
HK$2.250
4000+
HK$2.150
Min: 100 / Mult: 10
0.047µF
16V
16V
0603 [1608 Metric]
0603 [1608 Metric]
Surface Mount
± 20%
1.6mm
-55°C
0.85mm
125°C
SMD
100Gohm
X7R
X2Y Series
1886147RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.480
500+
HK$1.460
1000+
HK$1.430
2000+
HK$1.400
4000+
HK$1.370
Min: 100 / Mult: 10
47pF
100V
100V
0603 [1608 Metric]
0603 [1608 Metric]
Surface Mount
± 20%
1.6mm
-55°C
0.85mm
125°C
SMD
100Gohm
C0G / NP0
X2Y Series
1886147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.060
100+
HK$1.480
500+
HK$1.460
1000+
HK$1.430
2000+
HK$1.400
More Pricing...
Min: 10 / Mult: 10
47pF
100V
100V
0603 [1608 Metric]
0603 [1608 Metric]
Surface Mount
± 20%
1.6mm
-55°C
0.85mm
125°C
SMD
100Gohm
C0G / NP0
X2Y Series
1886155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.250
100+
HK$0.929
500+
HK$0.925
1000+
HK$0.921
2000+
HK$0.874
More Pricing...
Min: 10 / Mult: 10
4700pF
100V
100V
0603 [1608 Metric]
0603 [1608 Metric]
Surface Mount
± 20%
1.6mm
-55°C
0.85mm
125°C
SMD
100Gohm
X7R
X2Y Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY