Charging Coil Arrays:

8 Products Found
Our charging coil arrays include both two and three coil devices, with inductances from 6.4µH to 12.5µH.The batteries used in wireless devices like mobile phones, PDAs, headsets and laptops need frequent recharging from an electricity mains source. Replacing the traditional charging cable with a contactless charging arrangement would greatly increase these devices’ convenience and mobility – and this can be done through inductive coupling. A wireless power array using inductive coupling can be built using PCB mounting coreless coils. These are flat, lightweight, and easy to manufacture. Although these coreless PCB coils in general have a low coupling factor between the primary and secondary coil, high efficiency can be attained by using a high-frequency resonant circuit. Operating the circuit at high frequency makes the impedance of the coils large. Therefore, power will be transmitted using low currents and high voltage. Because of these low currents, heat generation by the fine conductors of the PCB mounted wireless charging coil array stays within acceptable bounds. Our products include Vishay’s wireless charging transmitter coils/shields which feature high permeability shielding and high saturation powdered iron that is not affected by permanent locating magnets.Also available are products from Wurth Electronik’s WE-WPCC wireless power array range, which uses Litz wire and achieves the highest Q value on the market. The wireless power arrays cancel charging flux to avoid coupling into sensitive components or batteries.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductance Tolerance
No. of Coils
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2965279

RoHS

Each
1+
HK$110.580
5+
HK$108.600
10+
HK$106.590
20+
HK$104.550
40+
HK$102.230
More Pricing...
Min: 1 / Mult: 1
1 x 11.5µH, 2 x 12.5µH
± 10%
3 Coils
WE-WPCC Series
3263665

RoHS

Each
1+
HK$72.400
5+
HK$63.340
10+
HK$52.490
25+
HK$47.060
50+
HK$43.430
More Pricing...
Min: 1 / Mult: 1
1 x 11.5µH, 2 x 12.5µH
± 10%
3 Coils
IWTX Series
2965278

RoHS

Each
1+
HK$174.430
2+
HK$168.970
3+
HK$163.500
5+
HK$158.040
10+
HK$152.570
More Pricing...
Min: 1 / Mult: 1
1 x 9.8µH, 2 x 10.2µH
± 10%
3 Coils
WE-WPCC Series
3263664

RoHS

Each
1+
HK$65.190
5+
HK$59.070
10+
HK$52.940
25+
HK$46.280
50+
HK$44.620
More Pricing...
Min: 1 / Mult: 1
1 x 10.2µH, 2 x 9.8µH
± 10%
3 Coils
IWTX Series
2336090

RoHS

Each
1+
HK$260.250
2+
HK$259.790
3+
HK$259.330
5+
HK$258.870
10+
HK$258.410
More Pricing...
Min: 1 / Mult: 1
1 x 11.5µH, 2 x 12.5µH
± 10%
3 Coils
WE-WPCC Series
2448598

RoHS

Each
1+
HK$143.200
2+
HK$140.960
3+
HK$138.720
5+
HK$136.480
10+
HK$134.240
More Pricing...
Min: 1 / Mult: 1
1 x 12µH, 1 x 11.5µH
± 10%
2 Coils
WE-WPCC Series
2543229

RoHS

Each
1+
HK$227.700
3+
HK$224.110
5+
HK$220.520
10+
HK$216.930
20+
HK$208.920
More Pricing...
Min: 1 / Mult: 1
1 x 6.4µH, 2 x 6.9µH
± 10%
3 Coils
WE-WPCC Series
2842212

RoHS

Each
1+
HK$166.710
2+
HK$165.580
3+
HK$164.440
5+
HK$163.310
10+
HK$162.170
More Pricing...
Min: 1 / Mult: 1
1 x 7.5µH, 2 x 8.5µH
± 10%
3 Coils
WE-WPCC Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY