Charging Coils:

7 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2467268

RoHS

Each
1+
HK$64.370
5+
HK$61.790
10+
HK$59.210
20+
HK$56.630
40+
HK$54.050
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11µH
± 10%
0.2ohm
1 Coil
1 Layer
-
16MHz
30@125kHz
26.5mm
34mm
0.89mm
Board Mount
-20°C
105°C
2377528

RoHS

Each
1+
HK$43.000
5+
HK$38.930
10+
HK$34.860
25+
HK$30.910
50+
HK$29.190
More Pricing...
Min: 1 / Mult: 1
WR Series
13µH
-
0.2ohm
1 Coil
1 Layer
-
-
-
32.5mm
48.5mm
1mm
Board Mount
-30°C
70°C
2400022

RoHS

Each
1+
HK$47.760
3+
HK$46.590
5+
HK$45.410
10+
HK$44.230
20+
HK$43.080
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
12µH
± 10%
0.2ohm
1 Coil
1 Layer
6A
13MHz
33@125kHz
32mm
48mm
0.958mm
Board Mount
-20°C
105°C
2114372

RoHS

Each
1+
HK$131.390
3+
HK$126.420
5+
HK$121.700
10+
HK$117.770
20+
HK$113.940
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 5%
0.2ohm
1 Coil
1 Layer
8A
15MHz
50@125kHz
37mm
37mm
1.8mm
Board Mount
-20°C
105°C
2467263

RoHS

Each
1+
HK$89.930
3+
HK$88.950
5+
HK$87.960
10+
HK$86.980
20+
HK$85.990
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
6.5µH
± 10%
0.2ohm
1 Coil
1 Layer
8A
20MHz
35@125kHz
-
-
1.9mm
Board Mount
-20°C
105°C
3263653

RoHS

Each
1+
HK$18.090
10+
HK$14.140
50+
HK$12.910
100+
HK$12.170
200+
HK$11.100
More Pricing...
Min: 1 / Mult: 1
IWAS Series
12µH
± 10%
0.2ohm
1 Coil
1 Layer
-
-
33@100kHz
32mm
48mm
1.5mm
Board Mount
-40°C
85°C
2377527

RoHS

Each
1+
HK$39.380
5+
HK$35.270
10+
HK$31.160
25+
HK$29.270
50+
HK$27.620
More Pricing...
Min: 1 / Mult: 1
WR Series
13.3µH
-
0.2ohm
1 Coil
1 Layer
-
-
-
32.5mm
48.5mm
1.25mm
Board Mount
-30°C
70°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY