Charging Coils:

95 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2790533

RoHS

Each
1+
HK$79.270
5+
HK$69.360
10+
HK$57.470
25+
HK$51.530
50+
HK$47.570
More Pricing...
Min: 1 / Mult: 1
WR-NFC Series
16.8µH
-
0.75ohm
1 Coil
1 Layer
-
-
-
-
52.5mm
48.5mm
0.52mm
Board Mount
-30°C
70°C
2790523

RoHS

Each
1+
HK$38.800
10+
HK$31.900
50+
HK$30.160
100+
HK$28.420
200+
HK$26.680
More Pricing...
Min: 1 / Mult: 1
WT Series
6.3µH
± 5%
0.115ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.15mm
Board Mount
-30°C
70°C
2790526

RoHS

Each
1+
HK$32.390
10+
HK$27.050
50+
HK$21.210
100+
HK$19.400
200+
HK$18.000
More Pricing...
Min: 1 / Mult: 1
WR Series
11µH
± 5%
0.4ohm
1 Coil
2 Layers
-
-
-
-
-
-
0.88mm
Board Mount
-30°C
70°C
2790529

RoHS

Each
1+
HK$12.950
50+
HK$12.240
100+
HK$11.530
250+
HK$10.820
500+
HK$10.100
More Pricing...
Min: 1 / Mult: 1
WR Series
12.8µH
-
1.27ohm
1 Coil
2 Layers
-
-
-
-
10mm
30mm
0.52mm
Board Mount
-30°C
70°C
3263661

RoHS

Each
1+
HK$31.450
10+
HK$26.340
50+
HK$22.610
100+
HK$18.870
200+
HK$18.580
More Pricing...
Min: 1 / Mult: 1
IWTX Series
10µH
± 10%
0.08ohm
1 Coil
1 Layer
-
-
99@100kHz
-
55mm
55mm
4.5mm
Board Mount
-40°C
85°C
3263657

RoHS

Each
1+
HK$13.780
Min: 1 / Mult: 1
IWTX Series
6.3µH
± 10%
0.025ohm
1 Coil
2 Layers
-
-
90@100kHz
-
50mm
50mm
4mm
Board Mount
-40°C
85°C
2467268

RoHS

Each
1+
HK$64.370
5+
HK$60.380
10+
HK$56.380
20+
HK$52.390
40+
HK$48.390
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11µH
± 10%
0.2ohm
1 Coil
1 Layer
-
16MHz
30@125kHz
-
26.5mm
34mm
0.89mm
Board Mount
-20°C
105°C
2790525

RoHS

Each
1+
HK$21.540
50+
HK$15.790
100+
HK$14.270
250+
HK$12.750
500+
HK$12.540
More Pricing...
Min: 1 / Mult: 1
WR Series
8.32µH
± 5%
0.98ohm
1 Coil
1 Layer
-
-
-
-
-
-
0.34mm
Board Mount
-30°C
70°C
3364898

RoHS

Each
1+
HK$24.170
10+
HK$23.770
50+
HK$23.370
100+
HK$22.960
200+
HK$22.560
More Pricing...
Min: 1 / Mult: 1
IWAS Series
11µH
± 5%
0.185ohm
1 Coil
1 Layer
-
-
30@200kHz
-
26.65mm
38.1mm
1.7mm
Board Mount
-40°C
105°C
2790521

RoHS

Each
1+
HK$22.610
10+
HK$18.660
50+
HK$17.270
200+
HK$17.260
400+
HK$17.240
More Pricing...
Min: 1 / Mult: 1
WT Series
6.8µH
± 5%
0.18ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.42mm
Board Mount
-30°C
70°C
3587972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$42.750
10+
HK$35.190
50+
HK$30.750
100+
HK$28.940
200+
HK$27.050
More Pricing...
Min: 1 / Mult: 1
-
11µH
± 5%
0.187ohm
1 Coil
1 Layer
-
-
-
-
-
-
-
-
-
105°C
2543254

RoHS

Each
1+
HK$72.340
5+
HK$70.620
10+
HK$68.890
20+
HK$67.140
40+
HK$65.390
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
7.2µH
± 10%
0.44ohm
1 Coil
6 Layers
-
32MHz
10@125kHz
-
-
-
2mm
Board Mount
-20°C
105°C
2452018

RoHS

Each
1+
HK$55.110
10+
HK$50.530
50+
HK$45.920
100+
HK$40.830
200+
HK$39.240
More Pricing...
Min: 1 / Mult: 1
SWC Series
12.5µH
± 10%
0.24ohm
1 Coil
1 Layer
-
-
20@100kHz
-
42mm
42mm
0.7mm
Board Mount
-40°C
85°C
2424068

RoHS

Each
1+
HK$111.800
2+
HK$109.480
3+
HK$107.160
5+
HK$104.840
10+
HK$102.510
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
0.1ohm
1 Coil
1 Layer
10A
5MHz
180@125kHz
-
-
-
6mm
Board Mount
-20°C
105°C
2291720

RoHS

Each
1+
HK$107.690
2+
HK$105.700
3+
HK$103.700
5+
HK$101.710
10+
HK$99.710
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.024ohm
1 Coil
2 Layers
16A
20MHz
80@125kHz
-
53.3mm
53.3mm
6mm
Board Mount
-20°C
105°C
2790522

RoHS

Each
1+
HK$23.190
10+
HK$19.080
50+
HK$18.740
100+
HK$18.400
200+
HK$18.060
More Pricing...
Min: 1 / Mult: 1
WT Series
6.2µH
± 5%
0.095ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.84mm
Board Mount
-30°C
70°C
3650731

RoHS

Each
1+
HK$63.300
5+
HK$56.190
10+
HK$49.080
25+
HK$47.360
50+
HK$45.640
More Pricing...
Min: 1 / Mult: 1
WT Series
24µH
-
0.1ohm
1 Coil
2 Layers
-
-
-
-
-
-
3.81mm
Board Mount
-30°C
70°C
2467269

RoHS

Each
1+
HK$84.750
5+
HK$84.710
10+
HK$84.670
20+
HK$84.470
40+
HK$84.260
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
7.5µH
± 10%
0.38ohm
1 Coil
1 Layer
-
23MHz
16@125kHz
-
15.7mm
28.9mm
0.76mm
Board Mount
-20°C
105°C
2543256

RoHS

Each
1+
HK$66.420
3+
HK$65.250
5+
HK$64.070
10+
HK$62.890
20+
HK$57.960
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11.8µH
± 10%
0.75ohm
1 Coil
1 Layer
-
22MHz
13@125kHz
-
-
-
0.6mm
Board Mount
-20°C
105°C
2543257

RoHS

Each
1+
HK$69.870
3+
HK$68.750
5+
HK$67.630
10+
HK$66.500
20+
HK$61.200
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
12.6µH
± 10%
0.34ohm
1 Coil
3 Layers
-
19MHz
20@125kHz
-
-
-
0.82mm
Board Mount
-20°C
105°C
3364899

RoHS

Each
1+
HK$42.750
10+
HK$35.190
50+
HK$30.750
100+
HK$28.940
200+
HK$27.050
More Pricing...
Min: 1 / Mult: 1
IWAS Series
11µH
± 5%
0.187ohm
1 Coil
1 Layer
-
-
60@200kHz
-
32mm
48mm
1.7mm
Board Mount
-40°C
105°C
3263651

RoHS

Each
1+
HK$21.610
10+
HK$13.390
108+
HK$12.510
252+
HK$12.140
1008+
HK$12.060
Min: 1 / Mult: 1
IWAS Series
13µH
± 10%
0.78ohm
1 Coil
1 Layer
-
-
11@100kHz
-
10mm
30mm
1mm
Board Mount
-40°C
85°C
3364903

RoHS

Each
1+
HK$55.010
10+
HK$44.790
25+
HK$38.270
Min: 1 / Mult: 1
IWTX Series
24µH
± 5%
0.075ohm
1 Coil
2 Layers
20A
-
185@200kHz
-
46mm
46mm
5.26mm
Board Mount
-40°C
105°C
2424069

RoHS

Each
1+
HK$114.100
2+
HK$111.720
3+
HK$109.330
5+
HK$106.950
10+
HK$104.560
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.048ohm
1 Coil
1 Layer
10A
24MHz
120@125kHz
-
-
-
4.7mm
Board Mount
-20°C
105°C
2790528

RoHS

Each
1+
HK$21.870
50+
HK$15.790
100+
HK$14.470
250+
HK$14.020
500+
HK$13.570
More Pricing...
Min: 1 / Mult: 1
WR Series
27µH
-
1.1ohm
1 Coil
2 Layers
-
-
-
-
-
-
0.87mm
Board Mount
-30°C
70°C
1-25 of 95 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY