Charging Coils:

7 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2448596

RoHS

Each
1+
HK$175.170
2+
HK$172.690
3+
HK$170.200
5+
HK$167.720
10+
HK$165.230
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.03ohm
1 Coil
1 Layer
16A
11MHz
180@125kHz
-
-
6mm
Board Mount
-20°C
105°C
2400023

RoHS

Each
1+
HK$47.760
3+
HK$46.590
5+
HK$45.410
10+
HK$44.230
20+
HK$44.190
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
12µH
± 10%
0.36ohm
1 Coil
1 Layer
3A
11MHz
21@125kHz
32mm
48mm
0.866mm
Board Mount
-20°C
105°C
2400024

RoHS

Each
1+
HK$47.760
3+
HK$46.590
5+
HK$45.410
10+
HK$44.230
20+
HK$43.900
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
16.7µH
± 10%
0.43ohm
1 Coil
1 Layer
4A
11MHz
32@125kHz
30.5mm
38.5mm
0.85mm
Board Mount
-20°C
105°C
2749145

RoHS

Each
1+
HK$133.090
2+
HK$132.090
3+
HK$131.080
5+
HK$130.070
10+
HK$129.060
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.055ohm
1 Coil
1 Layer
10A
11MHz
130@125kHz
53mm
53mm
4.5mm
Board Mount
-20°C
105°C
2448595

RoHS

Each
1+
HK$177.890
2+
HK$176.500
3+
HK$175.100
5+
HK$173.700
10+
HK$172.300
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.03ohm
1 Coil
1 Layer
16A
11MHz
200@125kHz
53.3mm
53.3mm
6.5mm
Board Mount
-20°C
105°C
2965275

RoHS

Each
1+
HK$109.740
2+
HK$102.430
3+
HK$95.110
5+
HK$87.790
10+
HK$83.190
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10.2µH
± 10%
0.05ohm
1 Coil
1 Layer
18A
11MHz
130@125kHz
51mm
57mm
4.2mm
Board Mount
-20°C
105°C
2842208

RoHS

Each
1+
HK$135.220
5+
HK$126.430
10+
HK$117.630
20+
HK$112.620
40+
HK$107.600
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.03ohm
1 Coil
2 Layers
-
11MHz
220@125kHz
-
-
5mm
Board Mount
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY