Coupled Inductors:

530 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2287510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.940
10+
HK$15.690
50+
HK$14.430
200+
HK$11.210
400+
HK$10.140
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
3.3µH
1.7A
2.5A
0.0385ohm
100nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
3582957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.400
50+
HK$9.210
100+
HK$9.200
Min: 1 / Mult: 1
WE-DD Series
10µH
1A
2A
0.165ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
2287510RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.430
200+
HK$11.210
400+
HK$10.140
750+
HK$6.550
Min: 100 / Mult: 1
LPD5030 Series
3.3µH
1.7A
2.5A
0.0385ohm
100nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
3582957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.200
Min: 100 / Mult: 1
WE-DD Series
10µH
1A
2A
0.165ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
4065794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.070
50+
HK$8.370
100+
HK$8.220
Min: 1 / Mult: 1
WE-DPC Series
33µH
1A
900mA
0.24ohm
900nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.220
Min: 100 / Mult: 1
WE-DPC Series
33µH
1A
900mA
0.24ohm
900nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
1869694

RoHS

Each
1+
HK$22.120
10+
HK$21.020
50+
HK$19.540
100+
HK$18.050
200+
HK$16.320
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
68µH
1.35A
3A
0.215ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2254607

RoHS

Each
Packaging Options
1+
HK$16.210
10+
HK$11.390
50+
HK$9.810
100+
HK$8.510
Min: 1 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
1890701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$28.070
10+
HK$26.700
25+
HK$25.720
50+
HK$24.740
100+
HK$22.870
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
1869662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.720
50+
HK$16.580
100+
HK$15.250
250+
HK$14.650
500+
HK$14.060
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
3.7A
5A
0.052ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
1890701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.870
250+
HK$21.000
1250+
HK$18.070
2500+
HK$17.710
Min: 100 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
2254607RL

RoHS

Each
Packaging Options
100+
HK$8.510
Min: 100 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
1869662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.250
250+
HK$14.650
500+
HK$14.060
1000+
HK$11.990
5000+
HK$11.750
More Pricing...
Min: 100 / Mult: 1
WE-DD Series
3.3µH
3.7A
5A
0.052ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
3812754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$89.430
25+
HK$85.560
50+
HK$81.660
150+
HK$66.080
750+
HK$65.990
More Pricing...
Min: 10 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
3812754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$94.190
5+
HK$91.820
10+
HK$89.430
25+
HK$85.560
50+
HK$81.660
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
4065790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.260
50+
HK$15.060
100+
HK$13.920
250+
HK$12.900
500+
HK$11.970
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
6.8µH
2.3A
1.8A
0.085ohm
350nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.260
50+
HK$15.060
100+
HK$13.920
250+
HK$12.900
500+
HK$11.970
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
2.2µH
3.9A
3.4A
0.047ohm
130nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.400
10+
HK$17.990
25+
HK$16.600
50+
HK$15.380
100+
HK$14.260
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
3.7A
15.5A
0.02ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.400
10+
HK$17.990
25+
HK$16.600
50+
HK$15.380
100+
HK$14.260
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
6.8µH
3.3A
11.5A
0.031ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.260
50+
HK$15.060
100+
HK$13.920
250+
HK$12.900
500+
HK$11.970
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
4.7µH
3.1A
2.1A
0.062ohm
270nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4292035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.510
10+
HK$14.230
50+
HK$13.040
100+
HK$11.840
200+
HK$11.060
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
150nH
75A
62A
125µohm
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
4065789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.920
250+
HK$12.900
500+
HK$11.970
1000+
HK$10.850
5000+
HK$10.640
More Pricing...
Min: 100 / Mult: 1
WE-DPC Series
4.7µH
3.1A
2.1A
0.062ohm
270nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.920
250+
HK$12.900
500+
HK$11.970
1000+
HK$10.850
5000+
HK$10.640
More Pricing...
Min: 100 / Mult: 1
WE-DPC Series
2.2µH
3.9A
3.4A
0.047ohm
130nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.260
250+
HK$12.960
1250+
HK$12.690
2500+
HK$12.460
Min: 100 / Mult: 1
WE-DD Series
6.8µH
3.3A
11.5A
0.031ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4292035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.840
200+
HK$11.060
500+
HK$10.280
Min: 100 / Mult: 1
ATL-1Z090610S Series
150nH
75A
62A
125µohm
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
1-25 of 530 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY