Coupled Inductors:

31 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.230
10+
HK$11.960
50+
HK$10.900
200+
HK$9.210
400+
HK$8.160
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
3.3µH
1.7A
2.5A
0.0385ohm
100nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
2287510RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.900
200+
HK$9.210
400+
HK$8.160
750+
HK$7.650
Min: 100 / Mult: 1
LPD5030 Series
3.3µH
1.7A
2.5A
0.0385ohm
100nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
2434771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.930
10+
HK$20.390
50+
HK$18.750
100+
HK$13.980
200+
HK$13.780
More Pricing...
Min: 1 / Mult: 1
LPR6235 Series
25µH
-
1.3A
13.7ohm
-
1:10
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
2434747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$11.680
50+
HK$10.770
200+
HK$8.310
400+
HK$8.080
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
100µH
330mA
470mA
0.895ohm
370nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
2288160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$37.650
10+
HK$35.760
25+
HK$33.870
50+
HK$31.980
100+
HK$30.090
More Pricing...
Min: 1 / Mult: 1
MSD7342 Series
4.7µH
1.74A
4.1A
0.0255ohm
110nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2434773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.930
10+
HK$20.390
50+
HK$18.750
100+
HK$13.980
200+
HK$13.780
More Pricing...
Min: 1 / Mult: 1
LPR6235 Series
12.5µH
-
900mA
200ohm
-
1:50
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
2434771RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.980
200+
HK$13.780
350+
HK$13.570
Min: 100 / Mult: 1
LPR6235 Series
25µH
-
1.3A
13.7ohm
-
1:10
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
2288079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.160
200+
HK$12.170
500+
HK$11.180
Min: 100 / Mult: 1
MSD1278 Series
120µH
960mA
3.2A
0.205ohm
1.31µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2288079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$13.160
200+
HK$12.170
More Pricing...
Min: 1 / Mult: 1
MSD1278 Series
120µH
960mA
3.2A
0.205ohm
1.31µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2288956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.290
200+
HK$8.570
500+
HK$7.850
Min: 100 / Mult: 1
SLC7530 Series
64nH
38A
32A
0.209ohm
-
1:1
7.5mm
6.7mm
3mm
Surface Mount
-40°C
85°C
AEC-Q200
2288148RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.610
300+
HK$16.120
Min: 100 / Mult: 1
MSD1583 Series
1mH
420mA
1.17A
1.2ohm
2.02µH
1:1
14.8mm
14.8mm
8.6mm
Surface Mount
-40°C
85°C
-
2434773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.980
200+
HK$13.780
350+
HK$13.570
Min: 100 / Mult: 1
LPR6235 Series
12.5µH
-
900mA
200ohm
-
1:50
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
2434735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.770
200+
HK$8.310
400+
HK$7.770
750+
HK$6.860
Min: 100 / Mult: 1
LPD5030 Series
1.5µH
2.05A
3.9A
0.024ohm
90nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
2434735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$11.680
50+
HK$10.770
200+
HK$8.310
400+
HK$7.770
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
1.5µH
2.05A
3.9A
0.024ohm
90nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
2288148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.710
10+
HK$23.190
25+
HK$21.130
50+
HK$18.870
100+
HK$16.610
More Pricing...
Min: 1 / Mult: 1
MSD1583 Series
1mH
420mA
1.17A
1.2ohm
2.02µH
1:1
14.8mm
14.8mm
8.6mm
Surface Mount
-40°C
85°C
-
2434750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.770
200+
HK$8.310
400+
HK$7.770
750+
HK$6.860
Min: 100 / Mult: 1
LPD5030 Series
330µH
180mA
250mA
2.68ohm
650nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
2288160RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$30.090
250+
HK$22.530
Min: 100 / Mult: 1
MSD7342 Series
4.7µH
1.74A
4.1A
0.0255ohm
110nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2434747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.770
200+
HK$8.310
400+
HK$8.080
750+
HK$6.860
Min: 100 / Mult: 1
LPD5030 Series
100µH
330mA
470mA
0.895ohm
370nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
2434750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$11.680
50+
HK$10.770
200+
HK$8.310
400+
HK$7.770
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
330µH
180mA
250mA
2.68ohm
650nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
2288956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.800
10+
HK$12.500
50+
HK$11.600
100+
HK$9.290
200+
HK$8.570
More Pricing...
Min: 1 / Mult: 1
SLC7530 Series
64nH
38A
32A
0.209ohm
-
1:1
7.5mm
6.7mm
3mm
Surface Mount
-40°C
85°C
AEC-Q200
2288080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.800
10+
HK$19.050
50+
HK$17.250
100+
HK$15.620
200+
HK$14.200
More Pricing...
Min: 1 / Mult: 1
MSD1278 Series
150µH
910mA
2.8A
0.23ohm
1.46µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2288080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.620
200+
HK$14.200
500+
HK$12.970
Min: 100 / Mult: 1
MSD1278 Series
150µH
910mA
2.8A
0.23ohm
1.46µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2780253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.560
5+
HK$29.890
10+
HK$27.210
25+
HK$24.830
50+
HK$21.290
More Pricing...
Min: 1 / Mult: 1
MSD1514 Series
4.7µH
4.5A
19.5A
0.014ohm
200nH
1:1
15mm
15mm
14.2mm
Surface Mount
-40°C
85°C
-
2780253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$21.290
175+
HK$18.910
Min: 100 / Mult: 1
MSD1514 Series
4.7µH
4.5A
19.5A
0.014ohm
200nH
1:1
15mm
15mm
14.2mm
Surface Mount
-40°C
85°C
-
2288036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.310
10+
HK$16.870
100+
HK$15.280
500+
HK$13.830
1000+
HK$12.580
More Pricing...
Min: 1 / Mult: 1
MSD1260 Series
22µH
1.76A
5.01A
0.058ohm
680nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY